Part Details for RS2M by HY Electronic Corp
Overview of RS2M by HY Electronic Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for RS2M
RS2M CAD Models
RS2M Part Data Attributes:
|
RS2M
HY Electronic Corp
Buy Now
Datasheet
|
Compare Parts:
RS2M
HY Electronic Corp
Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, SMB, 2 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HY ELECTRONIC CORP | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 60 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.5 µs | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for RS2M
This table gives cross-reference parts and alternative options found for RS2M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS2M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S2MA | Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, SMA, 2 PIN | SPC Multicomp | RS2M vs S2MA |
FFM207AV-W | Rectifier Diode, | Rectron Semiconductor | RS2M vs FFM207AV-W |
HFM208L-T | Rectifier Diode, | Rectron Semiconductor | RS2M vs HFM208L-T |
S2MF_R1_00001 | Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, SMBF, 2 PIN | PanJit Semiconductor | RS2M vs S2MF_R1_00001 |
HFM208L-HF-T | Rectifier Diode, | Rectron Semiconductor | RS2M vs HFM208L-HF-T |
FFMAF207 | Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, SMA-FL, 2 PIN | LRC Leshan Radio Co Ltd | RS2M vs FFMAF207 |
HFM208-HF-W | Rectifier Diode, | Rectron Semiconductor | RS2M vs HFM208-HF-W |
HFM208-HF-T | Rectifier Diode, | Rectron Semiconductor | RS2M vs HFM208-HF-T |
UGF2M | Rectifier Diode, | Taitron Components Inc | RS2M vs UGF2M |
HS2MALH | Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | RS2M vs HS2MALH |