-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid, ROHS COMPLIANT, SIP-8/7
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64X0182
|
Newark | Dc/Dc Converter, 3W, +/-15V, 0.1A, Sip, Power Supply Applications:Medical, Input Ratio:2:1, Output Power Max:3W, No. Of Outputs:2 Output, Output Voltage - Output 1:15V, Output Current - Output 1:100Ma, Output Voltage - Output 2:-15V Rohs Compliant: Yes |Recom Power RS3-0515D Min Qty: 22 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.7000 / $20.5000 | Buy Now |
DISTI #
945-1560-5-ND
|
DigiKey | DC DC CONVERTER +/-15V 3W Min Qty: 1 Lead time: 17 Weeks Container: Tube |
528 In Stock |
|
$16.4665 / $20.1200 | Buy Now |
DISTI #
919-RS3-0515D
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 3W DC/DC 1kV REG 2:1 4.5-9Vin +/-15Vout RoHS: Compliant | 36 |
|
$16.4600 / $20.0600 | Buy Now |
DISTI #
70424522
|
RS | Recom Iso DC-DC Converter, Vin 4.5 to 9V dc, Vout +/-15V dc, I/O isolation 500V ac | RECOM Power Inc. RS3-0515D RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$23.3500 | RFQ |
|
Future Electronics | RS3-S Series 3 W -15/15 V Dual Output Through Hole DC/DC Converter - SIP-8 RoHS: Compliant pbFree: Yes Min Qty: 22 Package Multiple: 22 Container: Tube | 0Tube |
|
$16.2000 / $17.0100 | Buy Now |
|
Onlinecomponents.com | 3W DC/DC-Converter 'ECONOLINE' SIP8 1kV reg 2:1 RoHS: Compliant |
130 In Stock |
|
$15.0700 / $20.6700 | Buy Now |
DISTI #
RS3-0515D
|
TME | Converter: DC/DC, 3W, Uin: 4.5÷9V, Uout: 15VDC, Uout2: -15VDC, SIP8 Min Qty: 1 | 20 |
|
$17.8300 / $20.8400 | Buy Now |
DISTI #
000000000006066233
|
Sager | Isolated DC/DC Converters - Through Hole 3W DC/DC 1kV REG 2:1 4.5-9Vin +/-15Vout Min Qty: 1 | 285 |
|
$15.1700 / $16.2200 | Buy Now |
DISTI #
1893741
|
Farnell | DC/DC CONVERTER, 3W, DUAL, 2: 1, 15V RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 0 |
|
$16.7964 / $19.1191 | Buy Now |
|
Master Electronics | 3W DC/DC-Converter 'ECONOLINE' SIP8 1kV reg 2:1 RoHS: Compliant |
130 In Stock |
|
$15.0700 / $20.6700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RS3-0515D
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RS3-0515D
RECOM Power Inc
DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid, ROHS COMPLIANT, SIP-8/7
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | ROHS COMPLIANT, SIP-8/7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Additional Feature | ALSO AVAILABLE OUTPUT VOLTAGE: -15V; SEATED HGT CALCULATED | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 9 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XSMA-T7 | |
JESD-609 Code | e3 | |
Length | 21.8 mm | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Output Voltage-Max | 15.3 V | |
Output Voltage-Min | 14.7 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | SIP7/8,.23 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 11.35 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Total Power Output-Max | 3 W | |
Trim/Adjustable Output | NO | |
Width | 9.2 mm |