Part Details for RS316-01SP1-01SP1-0700 by Samtec Inc
Overview of RS316-01SP1-01SP1-0700 by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for RS316-01SP1-01SP1-0700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-RS316-01SP1-01SP1-0700-ND
|
DigiKey | 50 OHM RF CABLE ASSEMBLY Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
RS316-01SP1-01SP1-0700
|
Toby Electronics | RS316 - Samtec 50 Ohm RF Cable Assembly Double Shielded RG 316 Cable Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 2 Days | 0 |
|
Buy Now |
Part Details for RS316-01SP1-01SP1-0700
RS316-01SP1-01SP1-0700 CAD Models
RS316-01SP1-01SP1-0700 Part Data Attributes:
|
RS316-01SP1-01SP1-0700
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
RS316-01SP1-01SP1-0700
Samtec Inc
Cable Assembly, 1 Conductor(s), 24AWG, Communication Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | not_compliant | |
Conductor Finish | SILVER | |
Conductor Material | COPPER OVER STEEL | |
Connector Side1 | SMA PLUG | |
Connector Side2 | SMA PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.21 mm2 | |
DIN Conformance | NO | |
Diameter | 2.59 mm | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Jacket Material | FLUORINATED ETHYLENE PROPYLENE | |
Length | 0.7 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -50 °C | |
Rated Current | 5 A | |
Shielding | YES | |
Stranding | 7X0.007 | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |