Part Details for RS3A-M3/57T by Vishay Intertechnologies
Overview of RS3A-M3/57T by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RS3A-M3/57T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43X0990
|
Newark | 3A,50V,150Ns,gpp Smc Fs Rect |Vishay RS3A-M3/57T Min Qty: 5100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1480 / $0.1930 | Buy Now |
DISTI #
RS3A-M3/57T
|
Avnet Americas | 3A,50V,150NS,GPP SM FS RECT - Tape and Reel (Alt: RS3A-M3/57T) RoHS: Compliant Min Qty: 5100 Package Multiple: 850 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1513 / $0.1923 | Buy Now |
DISTI #
78-RS3A-M357T
|
Mouser Electronics | Rectifiers 3A,50V,150NS,GPP SM FS Rect RoHS: Compliant | 0 |
|
$0.1430 / $0.1580 | Order Now |
DISTI #
RS3A-M3/57T
|
TTI | Rectifiers 3A,50V,150NS,GPP SM FS Rect RoHS: Compliant pbFree: Pb-Free Min Qty: 5100 Package Multiple: 850 Container: Reel | Americas - 0 |
|
$0.1430 / $0.1560 | Buy Now |
DISTI #
RS3A-M3/57T
|
Avnet Americas | 3A,50V,150NS,GPP SM FS RECT - Tape and Reel (Alt: RS3A-M3/57T) RoHS: Compliant Min Qty: 5100 Package Multiple: 850 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1513 / $0.1923 | Buy Now |
DISTI #
RS3A-M3/57T
|
Avnet Americas | 3A,50V,150NS,GPP SM FS RECT - Tape and Reel (Alt: RS3A-M3/57T) RoHS: Compliant Min Qty: 5100 Package Multiple: 850 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1513 / $0.1923 | Buy Now |
Part Details for RS3A-M3/57T
RS3A-M3/57T CAD Models
RS3A-M3/57T Part Data Attributes
|
RS3A-M3/57T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RS3A-M3/57T
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-214AB, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMC, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2016-05-02 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for RS3A-M3/57T
This table gives cross-reference parts and alternative options found for RS3A-M3/57T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS3A-M3/57T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S3A-M3/9AT | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Vishay Intertechnologies | RS3A-M3/57T vs S3A-M3/9AT |