Part Details for RS45111A900F by Alps Alpine Co Ltd
Overview of RS45111A900F by Alps Alpine Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for RS45111A900F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1300 Package Multiple: 1300 Lead time: 20 Weeks Container: Tray | 0Tray |
|
$1.3100 | Buy Now |
|
Onlinecomponents.com | Slide Potentiometer - Linear - 10K Ohm - ±20% - 0.25W - 200VAC/10VDC - PCB Mount. RoHS: Compliant |
2235 In Stock |
|
$2.1400 / $3.6600 | Buy Now |
DISTI #
60856725
|
Verical | Res POT 10K Ohm 20% (60 X 8 X 17mm) Pin Thru-Hole RoHS: Compliant Min Qty: 25 Package Multiple: 25 Date Code: 2137 | Americas - 2225 |
|
$2.7374 / $4.8477 | Buy Now |
|
Bristol Electronics | 1300 |
|
RFQ | ||
|
Quest Components | 1040 |
|
$1.7292 / $3.1440 | Buy Now | |
DISTI #
RS45111A900F
|
TME | Potentiometer: slide, 10kΩ, 250mW, THT, ±20%, linear, Mat: metal Min Qty: 1 | 142 |
|
$3.2200 / $4.5000 | Buy Now |
|
LCSC | 20% 250mW 10k Plugin Variable Resistors/Potentiometers ROHS | 763 |
|
$0.8416 / $1.3753 | Buy Now |
|
Master Electronics | Slide Potentiometer - Linear - 10K Ohm - ±20% - 0.25W - 200VAC/10VDC - PCB Mount. RoHS: Compliant |
2235 In Stock |
|
$2.1400 / $3.6600 | Buy Now |
Part Details for RS45111A900F
RS45111A900F CAD Models
RS45111A900F Part Data Attributes
|
RS45111A900F
Alps Alpine Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RS45111A900F
Alps Alpine Co Ltd
Potentiometer, 10000ohm, 20% +/-Tol,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALPS ALPINE CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks | |
Actuator Orientation | VERTICAL | |
Actuator Type | SLIDE | |
Additional Feature | RATED AC VOLTAGE (V): 50 | |
Ganging Number | 1 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TRAY | |
Resistance | 10000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Surface Mount | NO | |
Terminal Shape | FLAT | |
Tolerance | 20% |