Part Details for RS607 by Micro Commercial Components
Overview of RS607 by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for RS607
RS607 CAD Models
RS607 Part Data Attributes:
|
RS607
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
RS607
Micro Commercial Components
Bridge Rectifier Diode, 1 Phase, 6A, 1000V V(RRM), Silicon, RS-6, 4 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS | |
Package Description | R-PSIP-W4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 1000 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PSIP-W4 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 10 µA | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | SINGLE |
Alternate Parts for RS607
This table gives cross-reference parts and alternative options found for RS607. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS607, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBU6M-E3/45 | Bridge Rectifier Diode, 1 Phase, 3.8A, 1000V V(RRM), Silicon, CASE GBU, 4 PIN | Vishay Intertechnologies | RS607 vs GBU6M-E3/45 |
GBU610AB1 | Bridge Rectifier Diode, 1 Phase, 2.8A, 1000V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | RS607 vs GBU610AB1 |
PBU607 | Bridge Rectifier Diode, 1 Phase, 6A, 1000V V(RRM), Silicon, PLASTIC PACKAGE-4 | Lite-On Semiconductor Corporation | RS607 vs PBU607 |
KBU6M-E4/51 | Bridge Rectifier Diode, 1 Phase, 6A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE KBU, 4 PIN | Vishay Intertechnologies | RS607 vs KBU6M-E4/51 |
GBU6M | Bridge Rectifier Diode, 1 Phase, 6A, 1000V V(RRM), Silicon, PLASTIC, GBU, SIP-4 | Won-Top Electronics Co Ltd | RS607 vs GBU6M |
SBU6M | Bridge Rectifier Diode, 1 Phase, 6A, 1000V V(RRM), Silicon, PLASTIC, SBU, 4 PIN | Diotec Electronics Corp | RS607 vs SBU6M |
KBU6M | Bridge Rectifier Diode, 1 Phase, 6A, 1000V V(RRM), Silicon, KBU, 4 PIN | Fairchild Semiconductor Corporation | RS607 vs KBU6M |
GBU6M | Bridge Rectifier Diode, | Rugao Dachang Electronics Co Ltd | RS607 vs GBU6M |
RS607-BP | Bridge Rectifier Diode, 1 Phase, 6A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, RS-6, 4 PIN | Micro Commercial Components | RS607 vs RS607-BP |
GBU6M | Bridge Rectifier Diode, 1 Phase, 4.2A, 1000V V(RRM), Silicon, 20.80 X 18 MM, 3.30 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Diotec Semiconductor AG | RS607 vs GBU6M |