-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Bridge Rectifier Diode, 1 Phase, 6A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, RS-6, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2516-RS607-ND
|
DigiKey | BRIDGE RECT GLASS 1000V 6A RS-6L Min Qty: 1600 Lead time: 15 Weeks Container: Tube MARKETPLACE PRODUCT |
3200 In Stock |
|
$0.8500 | Buy Now |
DISTI #
583-RS607
|
Mouser Electronics | Bridge Rectifiers 6A 1000V RoHS: Compliant | 1327 |
|
$0.7150 / $1.4800 | Buy Now |
|
Onlinecomponents.com | Bridge Rectifier - Single Phase - 1 kV - 6 A Average Rectified Current - 1.05 V @ 6 A Forward (Vf) (Max) @ If - RS-6 Package - Through Hole. RoHS: Compliant |
1600 In Stock |
|
$0.6650 / $0.8500 | Buy Now |
DISTI #
70810226
|
Verical | Rectifier Bridge Diode Single 1KV 6A 4-Pin Case RS-6 Min Qty: 200 Package Multiple: 200 Date Code: 2307 | Americas - 1600 |
|
$0.9152 / $1.1050 | Buy Now |
|
Master Electronics | Bridge Rectifier - Single Phase - 1 kV - 6 A Average Rectified Current - 1.05 V @ 6 A Forward (Vf) (Max) @ If - RS-6 Package - Through Hole. RoHS: Compliant |
1600 In Stock |
|
$0.6650 / $0.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RS607
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RS607
Rectron Semiconductor
Bridge Rectifier Diode, 1 Phase, 6A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, RS-6, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Package Description | R-PSFM-W4 | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Rectron | |
Breakdown Voltage-Min | 1000 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PSFM-W4 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 0.00001 µA | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 |
This table gives cross-reference parts and alternative options found for RS607. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS607, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBU6M | Bridge Rectifier Diode, 1 Phase, 4.2A, 1000V V(RRM), Silicon, 20.80 X 18 MM, 3.30 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Diotec Semiconductor AG | RS607 vs GBU6M |
GBU610 | Bridge Rectifier Diode, 1 Phase, 2.8A, 1000V V(RRM), Silicon, PLASTIC, GBU, 4 PIN | Lite-On Semiconductor Corporation | RS607 vs GBU610 |
GBU6M | Bridge Rectifier Diode, | Rugao Dachang Electronics Co Ltd | RS607 vs GBU6M |
KBU6M | Bridge Rectifier Diode, 1 Phase, 6A, Silicon | Frontier Electronics Co Ltd | RS607 vs KBU6M |
GBU6M/1-E3 | DIODE 6 A, 1000 V, SILICON, BRIDGE RECTIFIER DIODE, PLASTIC, CASE GBU, 4 PIN, Bridge Rectifier Diode | Vishay Semiconductors | RS607 vs GBU6M/1-E3 |
GBU6M | Bridge Rectifier Diode, 6A, 1000V V(RRM), | Galaxy Microelectronics | RS607 vs GBU6M |
GBU6M-BP-HF | Bridge Rectifier Diode, | Micro Commercial Components | RS607 vs GBU6M-BP-HF |
GBU6M-LF | Bridge Rectifier Diode, 1 Phase, 6A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBU, SIP-4 | Won-Top Electronics Co Ltd | RS607 vs GBU6M-LF |
PBU607 | Bridge Rectifier Diode, 1 Phase, 6A, 1000V V(RRM), Silicon, PLASTIC, PBU, 4 PIN | Diodes Incorporated | RS607 vs PBU607 |
RS607 | Bridge Rectifier Diode, 1 Phase, 6A, 1000V V(RRM), Silicon, RS-6, 4 PIN | Micro Commercial Components | RS607 vs RS607 |