There are no models available for this part yet.
Overview of RS60RB-160 by OptiFuse
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for RS60RB-160 by OptiFuse
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2298-RS60RB-160-ND
|
DigiKey | PTC RESET FUSE 60V 1.6A RADIAL Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
9684 In Stock |
|
$0.5060 / $0.8800 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3082 / $0.7522 | Buy Now | ||
DISTI #
RS60RB-160
|
TME | Fuse: PTC polymer, 1.6A, Imax: 40A, THT, reel,tape Min Qty: 1 | 100 |
|
$0.9400 / $1.1000 | Buy Now |