Part Details for RS60RB-300 (ALTERNATE: RS60RB-300) by OptiFuse
Overview of RS60RB-300 (ALTERNATE: RS60RB-300) by OptiFuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RS60RB-300 (ALTERNATE: RS60RB-300)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74256152
|
RS | PTC Fuse, Radial Lead, 60V, 3A | OptiFuse RS60RB-300 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7200 / $0.8900 | RFQ |