-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK5009
|
Newark | Mosfet, N-Ch, 40V, 210A, Hsop Rohs Compliant: Yes |Rohm RS6G120BGTB1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 80 |
|
$1.8500 / $3.5700 | Buy Now |
DISTI #
846-RS6G120BGTB1CT-ND
|
DigiKey | NCH 40V 210A, HSOP8, POWER MOSFE Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2094 In Stock |
|
$1.6038 / $3.4300 | Buy Now |
DISTI #
RS6G120BGTB1
|
Avnet Americas | Power MOSFET, N Channel, 40 V, 210 A, 1.34 Milliohms, HSOP, 8 Pins, Surface Mount - Tape and Reel (Alt: RS6G120BGTB1) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 21 Weeks, 0 Days Container: Reel | 2500 |
|
$1.4177 / $1.5204 | Buy Now |
DISTI #
755-RS6G120BGTB1
|
Mouser Electronics | MOSFET 40V MOSFET RoHS: Compliant | 7131 |
|
$1.6700 / $3.4400 | Buy Now |
|
Future Electronics | 40V, 210A, 1.74MOHM, N-CHANNEL, HSOP8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 20000Reel |
|
$0.6000 / $0.6300 | Buy Now |
|
Future Electronics | 40V, 210A, 1.74MOHM, N-CHANNEL, HSOP8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 2500Reel |
|
$1.5300 | Buy Now |
DISTI #
69703276
|
Verical | Trans MOSFET N-CH Si 40V 210A 8-Pin HSOP EP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2312 | Americas - 12500 |
|
$0.9372 / $1.0256 | Buy Now |
DISTI #
79932103
|
Verical | Trans MOSFET N-CH Si 40V 210A 8-Pin HSOP EP T/R RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2316 | Americas - 2500 |
|
$1.0675 / $3.8250 | Buy Now |
DISTI #
69104852
|
Verical | Trans MOSFET N-CH Si 40V 210A 8-Pin HSOP EP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2315 | Americas - 2500 |
|
$1.8293 | Buy Now |
DISTI #
67229374
|
Verical | Trans MOSFET N-CH Si 40V 210A 8-Pin HSOP EP T/R RoHS: Compliant Min Qty: 44 Package Multiple: 1 Date Code: 2301 | Americas - 1756 |
|
$1.4037 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RS6G120BGTB1
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RS6G120BGTB1
ROHM Semiconductor
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |