Part Details for RS803 by Galaxy Semi-Conductor Co Ltd
Overview of RS803 by Galaxy Semi-Conductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RS803
RS803 CAD Models
RS803 Part Data Attributes:
|
RS803
Galaxy Semi-Conductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RS803
Galaxy Semi-Conductor Co Ltd
Bridge Rectifier Diode, 8A, 200V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GALAXY SEMI-CONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 200 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 8 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | NO |
Alternate Parts for RS803
This table gives cross-reference parts and alternative options found for RS803. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS803, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBU8D/1 | Bridge Rectifier Diode, 8A, 200V V(RRM), HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, GBU, 4 PIN | Vishay Intertechnologies | RS803 vs GBU8D/1 |
KBJ8D | Bridge Rectifier Diode, 8A, 200V V(RRM), | Galaxy Microelectronics | RS803 vs KBJ8D |
GBU802 | Bridge Rectifier Diode, 8A, 200V V(RRM), | Suzhou Good-Ark Electronics Co Ltd | RS803 vs GBU802 |
RS803 | Bridge Rectifier Diode, 8A, 200V V(RRM), | Galaxy Microelectronics | RS803 vs RS803 |
GBU802 | Bridge Rectifier Diode, 8A, 200V V(RRM), | Galaxy Microelectronics | RS803 vs GBU802 |