Part Details for RSA1C181MCN1GS by Nichicon Corporation
Overview of RSA1C181MCN1GS by Nichicon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSA1C181MCN1GS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44X4569
|
Newark | Polymer - Fpcap/Tp&reel |Nichicon RSA1C181MCN1GS Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4960 / $0.6460 | Buy Now |
DISTI #
493-14281-1-ND
|
DigiKey | CAP ALUM POLY 180UF 20% 16V SMD Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
730 In Stock |
|
$0.4898 / $1.4300 | Buy Now |
DISTI #
647-RSA1C181MCN1GS
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 180uF 16 Volts 20% RoHS: Compliant | 959 |
|
$0.4800 / $1.4300 | Buy Now |
DISTI #
RSA1C181MCN1GS
|
TTI | Aluminum Organic Polymer Capacitors 180uF 16 Volts 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.4750 / $0.5590 | Buy Now |
DISTI #
RSA1C181MCN1GS
|
Avnet Abacus | Aluminum Polymer Capacitor, 180 uF, 16 V, � 20%, Radial Can - SMD, Surface Mount (Alt: RSA1C181MCN1GS) RoHS: Compliant Min Qty: 8000 Package Multiple: 1000 Lead time: 2 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |
Part Details for RSA1C181MCN1GS
RSA1C181MCN1GS CAD Models
RSA1C181MCN1GS Part Data Attributes
|
RSA1C181MCN1GS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
RSA1C181MCN1GS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 180 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 22 mΩ | |
Height | 5.7 mm | |
Leakage Current | 0.576 mA | |
Length | 6.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 330 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Shape | FLAT | |
Width | 6.5 mm |