Part Details for RSA503A by Tektronix Inc
Overview of RSA503A by Tektronix Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSA503A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77Y6526
|
Newark | Spectrum Analyzer, Pc Based, 9Khz-3Ghz, Spectrum Analyzer Type:Pc Based, Product Range:Rsa500A Series, Test Frequency Range:9Khz To 3Ghz, External Height:65.28Mm, External Width:299.1Mm, External Depth:271.25Mm, Weight:3.17Kg Rohs Compliant: Yes |Tektronix RSA503A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10,300.0000 | Buy Now |
DISTI #
795-RSA503A
|
Mouser Electronics | Spectrum Analyzers Portable Real time USB signal analyzer, 9 kHz-3.0 GHz RoHS: Compliant | 0 |
|
$10,300.0000 | Order Now |
DISTI #
70838457
|
RS | USB real time spectrum analyzer, 9 kHz - 3.0 GHz, 40 MHz, battery operated | Tektronix RSA503A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$10,300.0000 | RFQ |
DISTI #
24572.1
|
TestEquity LLC | Tektronix RSA503A USB Real Time Spectrum Analyzer, 9 kHz to 3 GHz, RSA500A Series | 1 |
|
$10,300.0000 | Buy Now |