Part Details for RSB12JS2FHT2R by ROHM Semiconductor
Overview of RSB12JS2FHT2R by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for RSB12JS2FHT2R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH7524
|
Newark | Esd Protection Diode, 0.15W, Sc-75A Rohs Compliant: Yes |Rohm RSB12JS2FHT2R Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2560 / $0.6760 | Buy Now |
DISTI #
846-RSB12JS2FHT2RCT-ND
|
DigiKey | TVS DIODE 9VWM EMD6 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8000 In Stock |
|
$0.1898 / $0.6500 | Buy Now |
DISTI #
RSB12JS2FHT2R
|
Avnet Americas | ESD Protection Device, TVS, SC-75A, 6 Pins, 150 mW, RSB12 - Tape and Reel (Alt: RSB12JS2FHT2R) Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0 |
|
$0.1791 / $0.2131 | Buy Now |
DISTI #
755-RSB12JS2FHT2R
|
Mouser Electronics | ESD Suppressors / TVS Diodes ZENER DIODE (AUTOMOTIVE) RoHS: Compliant | 14966 |
|
$0.1850 / $0.6500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0Reel |
|
$0.1974 | Buy Now |
|
Quest Components | 6360 |
|
$0.2385 / $0.7950 | Buy Now | |
DISTI #
RSB12JS2FHT2R
|
TTI | ESD Suppressors / TVS Diodes ZENER DIODE (AUTOMOTIVE) RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 8000 Container: Reel | Americas - 0 |
|
$0.1850 / $0.1920 | Buy Now |
DISTI #
RSB12JS2FHT2R
|
Avnet Americas | ESD Protection Device, TVS, SC-75A, 6 Pins, 150 mW, RSB12 - Tape and Reel (Alt: RSB12JS2FHT2R) Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0 |
|
$0.1791 / $0.2131 | Buy Now |
DISTI #
RSB12JS2FHT2R
|
Avnet Americas | ESD Protection Device, TVS, SC-75A, 6 Pins, 150 mW, RSB12 - Tape and Reel (Alt: RSB12JS2FHT2R) Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0 |
|
$0.1791 / $0.2131 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2020 Date Code: 2020 | 7950 |
|
$0.1590 / $0.6190 | Buy Now |
Part Details for RSB12JS2FHT2R
RSB12JS2FHT2R CAD Models
RSB12JS2FHT2R Part Data Attributes
|
RSB12JS2FHT2R
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RSB12JS2FHT2R
ROHM Semiconductor
Trans Voltage Suppressor Diode, Bidirectional,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Breakdown Voltage-Nom | 12 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Polarity | BIDIRECTIONAL | |
Surface Mount | YES |