-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, Bidirectional
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RSB12JS2T2RCT-ND
|
DigiKey | TVS DIODE 9VWM EMD6 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7370 In Stock |
|
$0.1400 / $0.5000 | Buy Now |
DISTI #
RSB12JS2T2R
|
Avnet Americas | Diode Zener Dual 12V 20% 150mW 6-Pin EMD T/R - Tape and Reel (Alt: RSB12JS2T2R) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1016 / $0.1210 | Buy Now |
DISTI #
RSB12JS2T2R
|
Avnet Americas | Diode Zener Dual 12V 20% 150mW 6-Pin EMD T/R - Tape and Reel (Alt: RSB12JS2T2R) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1092 / $0.1243 | Buy Now |
DISTI #
755-RSB12JS2T2R
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS ARRAY RoHS: Compliant | 7031 |
|
$0.1360 / $0.4900 | Buy Now |
|
Future Electronics | RSB12JS2 Series 14.4 V 0.1 uA 150 mW SMD ESD Protection Diode - SC-75A RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0Reel |
|
$0.1210 / $0.1280 | Buy Now |
|
Bristol Electronics | 6680 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 10 | 4210 |
|
$0.0788 / $0.5250 | Buy Now |
|
Quest Components | TRANS VOLTAGE SUPPRESSOR DIODE, BIDIRECTIONAL | 6709 |
|
$0.1080 / $0.2700 | Buy Now |
|
Quest Components | TRANS VOLTAGE SUPPRESSOR DIODE, BIDIRECTIONAL | 3368 |
|
$0.1050 / $0.7000 | Buy Now |
|
Quest Components | TRANS VOLTAGE SUPPRESSOR DIODE, BIDIRECTIONAL | 5960 |
|
$0.1575 / $0.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RSB12JS2T2R
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RSB12JS2T2R
ROHM Semiconductor
Trans Voltage Suppressor Diode, Bidirectional
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Breakdown Voltage-Nom | 12 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |