Part Details for RSB2A080E7 by Schneider Electric
Overview of RSB2A080E7 by Schneider Electric
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSB2A080E7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33M9872
|
Newark | Relay, Dpdt, 250Vac, 8A, Contact Configuration:Dpdt, Coil Voltage:48Vac, Contact Current:8A, Product Range:Rsb Series, Relay Mounting:Socket, Coil Type:-, Contact Voltage Vac:250Vac, Relay Terminals:Quick Connect, Carry Current:8A Rohs Compliant: Yes |Schneider Electric RSB2A080E7 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4300 / $5.4500 | Buy Now |
DISTI #
4008-RSB2A080E7-ND
|
DigiKey | HARMONY, INTERFACE PLUG-IN RELAY Min Qty: 1 Lead time: 5 Weeks Container: Box |
10 In Stock |
|
$5.0669 / $8.6900 | Buy Now |
DISTI #
996-RSB2A080E7
|
Mouser Electronics | Industrial Relays PLUG-IN RELAY 250VAC 8A RSB RoHS: Compliant | 6 |
|
$5.0600 / $8.6800 | Buy Now |
DISTI #
70334961
|
RS | DPDT-2NO/2NC PCB Interface Relay ModuleThrough Hole, 12A | Schneider Electric RSB2A080E7 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$8.6900 | RFQ |
DISTI #
RSB2A080E7
|
TME | Relay: electromagnetic, DPDT, Ucoil: 48VAC, 8A, 8A/250VAC, 8A/28VDC Min Qty: 1 | 0 |
|
$7.6200 / $8.3800 | RFQ |
|
LCSC | - Intermediate relays ROHS | 2 |
|
$6.5688 | Buy Now |
Part Details for RSB2A080E7
RSB2A080E7 CAD Models
RSB2A080E7 Part Data Attributes:
|
RSB2A080E7
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
RSB2A080E7
Schneider Electric
Power/Signal Relay,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Schneider Electric | |
Relay Type | POWER/SIGNAL RELAY |