Part Details for RSB2A080P7PV by Schneider Electric
Overview of RSB2A080P7PV by Schneider Electric
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSB2A080P7PV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK3444
|
Newark | Power Relay, Dpdt, 230Vac, 8A, Socket Rohs Compliant: Yes |Schneider Electric RSB2A080P7PV Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.1400 / $30.6600 | Buy Now |
DISTI #
12AJ7839
|
Newark | Power Relay, Dpdt, 230Vac, 8A, Socket, Contact Configuration:Dpdt, Coil Voltage:230Vac, Contact Current:8A, Product Range:Harmony Rsb Series, Relay Mounting:Socket, Coil Type:Non Latching, Contact Voltage Vac:250V Rohs Compliant: Yes |Schneider Electric RSB2A080P7PV Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
4008-RSB2A080P7PV-ND
|
DigiKey | HARMONY, INTERFACE PLUG-IN RELAY Min Qty: 180 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$38.1699 | Buy Now |
DISTI #
996-RSB2A080P7PV
|
Mouser Electronics | Industrial Relays RSB Relay & Socket,2C/O 8A 230VAC, varistor RoHS: Compliant | 0 |
|
$35.3300 | Order Now |
DISTI #
72153566
|
RS | RSB Relay & Socket,2C/O,8A, 230VAC, varistor, RSB Series | Schneider Electric RSB2A080P7PV RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$38.1700 | RFQ |