Part Details for RSC 50/11 SINGLE PACKAGE OF 1 by Lumberg Automation
Overview of RSC 50/11 SINGLE PACKAGE OF 1 by Lumberg Automation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSC 50/11 SINGLE PACKAGE OF 1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70258811
|
RS | Circular 7/8" Plug, 5 Position, Screw Terminal, 9A, 250V, IP67, RSC Series | Lumberg Automation / Hirschmann RSC 50/11 SINGLE PACKAGE OF 1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 12 |
|
$30.2000 / $39.2200 | Buy Now |