Part Details for RSC141D1A8R by E-Switch Inc
Overview of RSC141D1A8R by E-Switch Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSC141D1A8R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AH3721
|
Newark | Ea Rohs Compliant: Yes |E-Switch RSC141D1A8R Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5100 / $1.7400 | Buy Now |
DISTI #
141-RSC141D1A8R-ND
|
DigiKey | SWITCH ROCKER SPST 20A 125V Min Qty: 3000 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2550 | Buy Now |
DISTI #
612-RSC141D1A8R
|
Mouser Electronics | Rocker Switches Rocker, SPST, Off-On, Panel Mount, Snap-In, Black/Red, I/O Horizontal RoHS: Compliant | 0 |
|
$1.2000 / $1.2500 | Order Now |
DISTI #
74852555
|
RS | Rocker Switch, SPST, OFF-ON, 20A, 125V AC, QC 0.250", RSC Series | E-Switch RSC141D1A8R RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 250 | 0 |
|
$0.9590 | Buy Now |