There are no models available for this part yet.
Overview of RSC143D1100 by E-Switch Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RSC143D1100 by E-Switch Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
612-RSC143D1100
|
Mouser Electronics | Rocker Switches 20A 125VAC 28.6X13.9 On-On 6.3mm Tab RoHS: Compliant | 0 |
|
$0.8360 / $0.8750 | Order Now |
CAD Models for RSC143D1100 by E-Switch Inc
Part Data Attributes for RSC143D1100 by E-Switch Inc
RSC143D1100
E-Switch Inc
|
|
---|---|
Samacsys Manufacturer
|
E-Switch
|
Want to compare parts?
-
RSC143D1100E-Switch IncVS
-
Related Parts for RSC143D1100
-
RND02ZGG-M6Power Supply Modules
-
RSCA201-VB-B-B-VRocker Switches
-
RS405LRectifier Diodes
-
RSBC6.8CST2RATransient Suppressors
-
RP402N331F-TR-FESwitching Regulator or Controllers
-
RS50-3022-25-1024Power/Signal Relays
-
RP8100B2M1CEBLKREDREDPushbutton Switches
-
RP300N46DC-TR-FEPower Management Circuits
-
RP110N301D-TR-FELinear Regulator ICs