Part Details for RSC145C1100 by E-Switch Inc
Overview of RSC145C1100 by E-Switch Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSC145C1100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24R3883
|
Newark | Ea Rohs Compliant: Yes |E-Switch RSC145C1100 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 5000 |
|
$1.0600 / $1.2900 | Buy Now |
DISTI #
EG5664-ND
|
DigiKey | SWITCH ROCKER SPDT 15A 125V Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
3683 In Stock |
|
$0.7088 / $1.0000 | Buy Now |
DISTI #
612-RSC145C1100
|
Mouser Electronics | Rocker Switches 15A 125VAC 28.6X13.9 On-Off-On 6.3mm Tab RoHS: Compliant | 0 |
|
$0.8830 / $0.9250 | Order Now |
DISTI #
74852557
|
RS | Rocker Switch, SPDT, ON-OFF-ON, 15A, 125V AC, QC 0.250", RSC Series | E-Switch RSC145C1100 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 250 | 0 |
|
$0.7090 | Buy Now |
DISTI #
RSC145C1100
|
TME | ROCKER, SPST, Pos: 3, ON-OFF-ON, 15A/125VAC, Rcont max: 20mΩ, RSC Min Qty: 3000 | 0 |
|
$0.9000 | RFQ |
Part Details for RSC145C1100
RSC145C1100 CAD Models
RSC145C1100 Part Data Attributes:
|
RSC145C1100
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
RSC145C1100
E-Switch Inc
Rocker Switch, SPDT, On-off-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | E-Switch | |
Actuator Color | BLACK | |
Actuator Length | 0.301 inch | |
Actuator Material | POLYAMIDE | |
Actuator Type | ROCKER | |
Body Breadth | 13.7922 mm | |
Body Color | BLACK | |
Body Height | 18.4912 mm | |
Body Length or Diameter | 28.3972 mm | |
Center Contact Material | COPPER | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Function | ON-OFF-ON | |
Contact Resistance | 0.02 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | COPPER | |
End Contact Plating | SILVER | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYAMIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | MAINTAINED | |
Switch Function | SPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.394 inch | |
Termination Type | QUICK CONNECT |
Alternate Parts for RSC145C1100
This table gives cross-reference parts and alternative options found for RSC145C1100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSC145C1100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM101J61S205PQA | ROCKER SWITCH,STRAIGHT,SPDT,ON-ON,QUICK CONNECT TERMINAL,ROCKER | C&K | RSC145C1100 vs CM101J61S205PQA |
GRS-4013A-0014 | Rocker Switch, SPDT, On-off-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount, | CW Industries | RSC145C1100 vs GRS-4013A-0014 |
C121J11S105QA | ROCKER SWITCH | C&K | RSC145C1100 vs C121J11S105QA |
CL101J73S205PQA | ROCKER SWITCH | C&K | RSC145C1100 vs CL101J73S205PQA |
C121J13S1WCPQA | ROCKER SWITCH | C&K | RSC145C1100 vs C121J13S1WCPQA |
GRS-4012-0059 | Rocker Switch, SPDT, On-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount, | CW Industries | RSC145C1100 vs GRS-4012-0059 |
CL101J73S105HQA | ROCKER SWITCH | C&K | RSC145C1100 vs CL101J73S105HQA |
C121J11S2WCQA | ROCKER SWITCH | C&K | RSC145C1100 vs C121J11S2WCQA |
CM101J62S205DQA | ROCKER SWITCH,STRAIGHT,SPDT,ON-ON,QUICK CONNECT TERMINAL,ROCKER | C&K | RSC145C1100 vs CM101J62S205DQA |
CM101J62S105DQA | ROCKER SWITCH,STRAIGHT,SPDT,ON-ON,QUICK CONNECT TERMINAL,ROCKER | C&K | RSC145C1100 vs CM101J62S105DQA |