-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rocker Switch,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29C6732
|
Newark | Rocker Switch, Spst, 20A, 125V, Panel, Switch Operation:Off-None-On, Contact Configuration:Spst, Illumination:Non Illuminated, Switch Mounting:Panel Mount, Actuator/Cap Colour:Black, Product Range:Rsc Series, Contact Voltage Vdc:- Rohs Compliant: Yes |Carling Technologies RSCA201-VB-B-1-V Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9000 / $4.0800 | Buy Now |
DISTI #
432-1290-ND
|
DigiKey | SWITCH ROCKER SPST 20A 125V Min Qty: 1 Lead time: 12 Weeks Container: Box |
3012 In Stock |
|
$3.0715 / $4.7500 | Buy Now |
DISTI #
691-RSCA201VBB1V
|
Mouser Electronics | Rocker Switches 1-pole, OFF - None - ON, 15A/20A 250VAC/125VAC 3/4 HP, Non-Illuminated Matte Black with Visi-Red Visi-Rocker Switch with .250 Tab (Q.C.) RoHS: Compliant | 898 |
|
$2.1400 / $3.4900 | Buy Now |
|
Onlinecomponents.com | Switch Rocker OFF None ON SPST Quick Connect Curved Rocker 20A 250VAC 559.27VA 100000Cycles Bulk |
3470 In Stock |
|
$1.4100 / $2.0400 | Buy Now |
DISTI #
RSCA201-VB-B-1-V
|
TTI | Rocker Switches 1-pole, OFF - None - ON, 15A/20A 250VAC/125VAC 3/4 HP, Non-Illuminated Matte Black with Visi-Red Visi-Rocker Switch with .250 Tab (Q.C.) RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 1396 In Stock |
|
$1.7300 / $3.1900 | Buy Now |
DISTI #
000000000000738712
|
Sager | Rocker Switches 1-pole, OFF - None - ON, 15A/20A 250VAC/125VAC 3/4 HP, Non-Illuminated Matte Black with Visi-Red Visi-Rocker Switch with .250 Tab (Q.C.) Min Qty: 1 | 0 |
|
$1.4400 / $3.5000 | Buy Now |
DISTI #
3523125
|
element14 Asia-Pacific | ROCKER SWITCH, SPST, 20A, 125V, PANEL RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$3.5153 / $4.5134 | Buy Now |
DISTI #
3523125
|
Farnell | ROCKER SWITCH, SPST, 20A, 125V, PANEL RoHS: Compliant Min Qty: 1 Lead time: 42 Weeks, 4 Days Container: Each | 0 |
|
$5.4448 / $6.8434 | Buy Now |
|
Master Electronics | Switch Rocker OFF None ON SPST Quick Connect Curved Rocker 20A 250VAC 559.27VA 100000Cycles Bulk |
3470 In Stock |
|
$1.4100 / $2.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RSCA201-VB-B-1-V
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
RSCA201-VB-B-1-V
Carling Technologies
Rocker Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 21 Weeks, 3 Days | |
Samacsys Manufacturer | Carling Technologies | |
Switch Type | ROCKER SWITCH |