Part Details for RSCA2N-20A by IDEC Corporation
Overview of RSCA2N-20A by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSCA2N-20A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34M2059
|
Newark | Ssr, Din/Panel Mount, 600Vac, 280Vac 20A, Contact Configuration:Spst-No, Load Current:20A, Operating Voltage Max:600Vrms, Relay Mounting:Panel Mount, Relay Terminals:Screw, Switching Mode:Zero Crossing, Operating Voltage Min:48Vrms Rohs Compliant: Yes |Idec RSCA2N-20A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$55.5500 / $80.5900 | Buy Now |
DISTI #
1885-RSCA2N-20A-ND
|
DigiKey | SOLID STATE RELAY 20A DIN TYPE Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$67.1700 | Buy Now |
DISTI #
70173095
|
RS | RELAY, SOLID STATE, 180-280VAC, 20A | IDEC Corporation RSCA2N-20A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$54.8100 / $68.5100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$48.6700 / $68.8600 | Buy Now |
DISTI #
000000000003415099
|
Sager | Solid State Relays - Industrial Mount Solid State Relay 20A DIN Type Min Qty: 1 | 0 |
|
$57.3100 / $65.6000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$48.6700 / $68.8600 | Buy Now |