Part Details for RSCBN4745R5L08015T by ELNA America Inc
Overview of RSCBN4745R5L08015T by ELNA America Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSCBN4745R5L08015T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
604-RSCBN4745R5L08015T-ND
|
DigiKey | CAP 470MF -20% +80% 5.5V T/H Min Qty: 1 Lead time: 66 Weeks Container: Bulk |
716 In Stock |
|
$1.5111 / $3.6700 | Buy Now |
DISTI #
555-DBN-5R5D474T
|
Mouser Electronics | Supercapacitors / Ultracapacitors .47F 5.5V Low Resistance RoHS: Compliant | 138 |
|
$1.5100 / $3.6700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$1.6800 | Buy Now |
Part Details for RSCBN4745R5L08015T
RSCBN4745R5L08015T CAD Models
RSCBN4745R5L08015T Part Data Attributes:
|
RSCBN4745R5L08015T
ELNA America Inc
Buy Now
Datasheet
|
Compare Parts:
RSCBN4745R5L08015T
ELNA America Inc
Electric Double Layer Capacitor, Electric Double Layer, 5.5V, 80% +Tol, 20% -Tol, 470000uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ELNA CO LTD | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Elna | |
Capacitance | 470000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Diameter | 21.5 mm | |
Length | 8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 5.5 V | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | FLAT |