Part Details for RSD-100C-5 by Mean Well
Overview of RSD-100C-5 by Mean Well
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for RSD-100C-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC7319
|
Newark | Dc-Dc Converter, 5V, 20A, No. Of Outputs:1 Output, Output Power Max:100W, Output Voltage - Output 1:5V, Output Current - Output 1:20A, Output Voltage - Output 2:-, Output Current - Output 2:-, Output Voltage - Output 3:-, Output Rohs Compliant: Yes |Mean Well RSD-100C-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$78.2800 | Buy Now |
DISTI #
RSD-100C-5-ND
|
DigiKey | DC/DC CONVERTER 5V 100W Min Qty: 1 Lead time: 12 Weeks Container: Box |
11 In Stock |
|
$72.0836 / $75.6300 | Buy Now |
DISTI #
RSD-100C-5
|
Avnet Americas | Module DC-DC 1-OUT 5V 20A 100W - Boxed Product (Development Kits) (Alt: RSD-100C-5) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$65.5000 / $74.1000 | Buy Now |
DISTI #
709-RSD100C-05
|
Mouser Electronics | Isolated DC/DC Converters - Chassis Mount RoHS: Compliant | 3 |
|
$70.1200 / $75.6300 | Buy Now |
DISTI #
70388249
|
RS | DC-DC Converter, 100W Railway DC-DC, 28.8-67.2V +5V20A | MEAN WELL RSD-100C-5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 1 |
|
$73.4200 / $79.3700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks | 0 |
|
$75.4700 | Buy Now |
|
Onlinecomponents.com | Module DC-DC 48VIN 1-OUT 5V 20A 100W 5-Pin RoHS: Compliant |
24 In Stock |
|
$65.5000 / $74.1000 | Buy Now |
DISTI #
RSD-100C-5
|
TME | Converter: DC/DC, 100W, Uin: 33.6÷62.4V, Uout: 5VDC, Iout: 20A, RSD Min Qty: 1 | 6 |
|
$65.5000 / $74.1000 | Buy Now |
|
Master Electronics | Module DC-DC 48VIN 1-OUT 5V 20A 100W 5-Pin RoHS: Compliant |
24 In Stock |
|
$65.5000 / $74.1000 | Buy Now |
Part Details for RSD-100C-5
RSD-100C-5 CAD Models
RSD-100C-5 Part Data Attributes:
|
RSD-100C-5
Mean Well
Buy Now
Datasheet
|
Compare Parts:
RSD-100C-5
Mean Well
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | PACKAGE-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | VOLTAGE ADJUSTMENT optional, which the standard product does not have it | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, EAC, IEC | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 89% | |
Input Voltage-Max | 62.4 V | |
Input Voltage-Min | 33.6 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XXFM-X | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 20 A | |
Output Voltage-Max | 5.1 V | |
Output Voltage-Min | 4.9 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XFM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD | |
Ripple Voltage (Main Out) | 0.0353 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 100 W | |
Trim/Adjustable Output | NO |
Alternate Parts for RSD-100C-5
This table gives cross-reference parts and alternative options found for RSD-100C-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSD-100C-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VI-MC30-EW | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | RSD-100C-5 vs VI-MC30-EW |
CES48050-20-V | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, ROHS COMPLIANT, DIP-8 | Cosel USA Inc | RSD-100C-5 vs CES48050-20-V |
VI-MCN0-EWH1 | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | RSD-100C-5 vs VI-MCN0-EWH1 |
ERS4050N020K26 | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, EIGHTH BRICK PACKAGE-8 | NetPower Technologies Inc | RSD-100C-5 vs ERS4050N020K26 |
VI-LCN0-CWH1 | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | RSD-100C-5 vs VI-LCN0-CWH1 |
VI-MC30-CW | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | RSD-100C-5 vs VI-MC30-CW |
VI-LC30-MWH1-CC | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | RSD-100C-5 vs VI-LC30-MWH1-CC |
VWS100ZG-92V | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid | Bel Power Solutions | RSD-100C-5 vs VWS100ZG-92V |
VI-LCN0-IW-CC | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | RSD-100C-5 vs VI-LCN0-IW-CC |
VWS100ZG-92H | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid | Bel Power Solutions | RSD-100C-5 vs VWS100ZG-92H |