Part Details for RSD-60H-24 by Mean Well
Overview of RSD-60H-24 by Mean Well
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSD-60H-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC7378
|
Newark | Dc-Dc Converter, 24V, 2.5A, Power Supply Applications:Ite & Railway, Input Ratio:4:1, Output Power Max:60W, No. Of Outputs:1 Output, Output Voltage - Output 1:24V, Output Current - Output 1:2.5A, Output Voltage - Output 2:- Rohs Compliant: Yes |Mean Well RSD-60H-24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$41.8200 | Buy Now |
DISTI #
1866-5466-ND
|
DigiKey | DC/DC CONVERTER 24V 60W Min Qty: 1 Lead time: 12 Weeks Container: Box |
394 In Stock |
|
$41.4328 / $43.4700 | Buy Now |
DISTI #
RSD-60H-24
|
Avnet Americas | Module DC-DC 1-OUT 24V 2.5A 60W - Boxed Product (Development Kits) (Alt: RSD-60H-24) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$37.6000 / $42.6000 | Buy Now |
DISTI #
709-RSD-60H-24
|
Mouser Electronics | Isolated DC/DC Converters - Chassis Mount 60W 40-160Vin 24Vout 2.5A Railway RoHS: Compliant | 90 |
|
$43.4800 / $45.6200 | Buy Now |
DISTI #
71804921
|
RS | DC-DC Converter, 24V, 40-160Vin, 60W, 2.5A, Panel Mount | MEAN WELL RSD-60H-24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$42.2000 / $45.6200 | RFQ |
|
Future Electronics | RSD-60 Series 60 W 40 to 160 Vin 24 Vout 2.5 A Enclosed Railway DC/DC Converter RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$42.6000 / $44.7300 | Buy Now |
|
Onlinecomponents.com | DC/DC Converter - Enclosed - 40 to 160V Input - 1 Output: 2.5A, 24V - 60W - 4 kV - ITE (Commercial), Railway - 91.5% Efficiency - Chassis Mount. |
144 In Stock 239 On Order |
|
$37.6000 / $42.6000 | Buy Now |
DISTI #
2254784
|
Jameco Electronics | 24V 2.5A 60W Reliable Railway Enclosed DC-DC Converter 40-160 Vin Min Qty: 1 Container: Each | 20 |
|
$38.8000 / $42.6000 | Buy Now |
DISTI #
RSD-60H-24
|
Avnet Americas | Module DC-DC 1-OUT 24V 2.5A 60W - Boxed Product (Development Kits) (Alt: RSD-60H-24) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$37.6000 / $42.6000 | Buy Now |
DISTI #
RSD-60H-24
|
TME | Converter: DC/DC, 60W, Uin: 40÷160V, Uout: 24VDC, Iout: 2.5A, RSD Min Qty: 1 | 66 |
|
$37.6000 / $42.6000 | Buy Now |
Part Details for RSD-60H-24
RSD-60H-24 CAD Models
RSD-60H-24 Part Data Attributes:
|
RSD-60H-24
Mean Well
Buy Now
Datasheet
|
Compare Parts:
RSD-60H-24
Mean Well
DC-DC Regulated Power Supply Module, 1 Output, 60W, Hybrid, PACKAGE-5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, EAC, IEC | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 91.5% | |
Input Voltage-Max | 160 V | |
Input Voltage-Min | 40 V | |
Input Voltage-Nom | 110 V | |
JESD-30 Code | R-XXFM-X | |
Line Regulation-Max | 0.2% | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.5 A | |
Output Voltage-Max | 24.48 V | |
Output Voltage-Min | 23.52 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Protections | OVER VOLTAGE; OVERLOAD | |
Ripple Voltage (Main Out) | 0.017675 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 60 W | |
Trim/Adjustable Output | NO |