-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-RSDW20H-15-ND
|
DigiKey | DC/DC CONVERTER Min Qty: 1 Lead time: 12 Weeks Container: Tube |
6 In Stock |
|
$40.7040 / $41.3400 | Buy Now |
DISTI #
RSDW20H-15
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: RSDW20H-15) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$46.4000 | Buy Now |
DISTI #
709-RSDW20H-15
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 20W 43-160Vin 15V 1330mA 2x1 DIP Iso RoHS: Compliant | 0 |
|
$34.9800 / $42.1700 | Order Now |
DISTI #
75114954
|
RS | DC-DC Converter, Railway, 20W, DIP2x1, 43-160Vin, 15Vout, RDDW20 Series | MEAN WELL RSDW20H-15 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$34.6500 / $38.4400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$38.6700 | Buy Now |
|
Onlinecomponents.com |
4 Partner Stock |
|
$38.1600 / $65.3900 | Buy Now | |
DISTI #
RSDW20H-15
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: RSDW20H-15) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$46.4000 | Buy Now |
DISTI #
RSDW20H-15
|
TME | Converter: DC/DC, 20W, Uin: 43÷160V, Uout: 15VDC, Iout: 1330mA, THT Min Qty: 1 | 10 |
|
$32.0000 / $48.6700 | Buy Now |
DISTI #
RSDW20H-15
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: RSDW20H-15) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$46.4000 | Buy Now |
DISTI #
000000000005945548
|
Sager | Isolated DC/DC Converters - Through Hole 20W 43-160Vin 15V 1330mA 2x1 DIP Iso Min Qty: 1 | 0 |
|
$33.3300 / $37.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RSDW20H-15
Mean Well
Buy Now
Datasheet
|
Compare Parts:
RSDW20H-15
Mean Well
DC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | EN, IEC | |
Efficiency (Main Output) | 88.5% | |
Input Voltage-Max | 160 V | |
Input Voltage-Min | 43 V | |
Input Voltage-Nom | 110 V | |
JESD-30 Code | R-XDMA-P6 | |
Length | 50.8 mm | |
Line Regulation-Max | 0.2% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.33 A | |
Output Voltage-Max | 16.5 V | |
Output Voltage-Min | 13.5 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | INPUT UNDER VOLTAGE; OVER VOLTAGE; OVER LOAD; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.02121 Vrms | |
Seated Height-Max | 10.7 mm | |
Surface Mount | NO | |
Switching Frequency-Max | 250 kHz | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 20 W | |
Trim/Adjustable Output | YES | |
Width | 25.4 mm |