Part Details for RSEN-2010LD by TDK-Lambda Corporation
Overview of RSEN-2010LD by TDK-Lambda Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSEN-2010LD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46R0389
|
Newark | Power Line Filter, 1-Ph, 10A, 250Vac/Vdc, Filter Applications:General Purpose, Voltage Rating:250V, Current Rating:10A, No. Of Phases:Single Phase, No. Of Stages:1 Stage, Filter Input Terminals:Terminal Block Rohs Compliant: Yes |Tdk-Lambda RSEN-2010LD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.2200 / $24.3000 | Buy Now |
DISTI #
285-2746-ND
|
DigiKey | LINE FILTER 250VDC/VAC 10A DIN Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
5 In Stock |
|
$24.4420 / $26.7300 | Buy Now |
DISTI #
967-RSEN-2010LD
|
Mouser Electronics | Power Line Filters Filter 250VAC 10A RoHS: Compliant | 3 |
|
$24.3100 | Buy Now |
DISTI #
70564061
|
RS | Filter 250VAC 10A Screw Terminations DIN Rail Mount Low Leakage | TDK-Lambda RSEN-2010LD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$30.9300 | RFQ |
|
Onlinecomponents.com | Multipurpose Single-Phase Filter - 250VAC - 10A - Screw Terminals - Low Leakage Current - DIN Rail RoHS: Compliant | 0 |
|
$22.2200 / $24.3000 | Buy Now |