-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Phase EMI Filter, 250V, 60HzHz, ROHS COMPLIANT PACKAGE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RSEN-2030D
|
Avnet Americas | Power Line Filter 60Hz 30A 250VAC/250VDC Terminal Block DIN Rail - Bulk (Alt: RSEN-2030D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 53 |
|
$35.2363 | Buy Now |
DISTI #
46R0399
|
Avnet Americas | Power Line Filter 60Hz 30A 250VAC/250VDC Terminal Block DIN Rail - Bulk (Alt: 46R0399) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 54 Weeks, 6 Days Container: Bulk | 258 Partner Stock |
|
$25.3900 / $27.7500 | Buy Now |
DISTI #
RSEN-2030D
|
Avnet Americas | Power Line Filter 60Hz 30A 250VAC/250VDC Terminal Block DIN Rail - Bulk (Alt: RSEN-2030D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 53 |
|
$35.2363 | Buy Now |
DISTI #
46R0399
|
Avnet Americas | Power Line Filter 60Hz 30A 250VAC/250VDC Terminal Block DIN Rail - Bulk (Alt: 46R0399) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 54 Weeks, 6 Days Container: Bulk | 258 Partner Stock |
|
$25.3900 / $27.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RSEN-2030D
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
RSEN-2030D
TDK Corporation
Single Phase EMI Filter, 250V, 60HzHz, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 54 Weeks, 6 Days | |
Samacsys Manufacturer | TDK | |
Approvals | UL; CSA; EN | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 43.5 mm | |
High Pot | 2500 V | |
Insulation Resistance-Min | 100 MΩ | |
Leakage Current-Max | 1 mA | |
Length | 98 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 60Hz Hz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 30 A | |
Rated Voltage | 250 V | |
Width | 52 mm |