Part Details for RSF 34-0.5M/NPT (ALTERNATE: U2-15013) by TURCK Inc
Overview of RSF 34-0.5M/NPT (ALTERNATE: U2-15013) by TURCK Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSF 34-0.5M/NPT (ALTERNATE: U2-15013)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70034701
|
RS | RECEPTACLE, A, 3 PIN, 14 AWG, 15A, FRONT, MALE, 19 INCH | Turck RSF 34-0.5M/NPT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 3 |
|
$35.8000 | Buy Now |