Part Details for RSF-433.920-1600-3030-TR-NS2 by Raltron Electronics Corporation
Overview of RSF-433.920-1600-3030-TR-NS2 by Raltron Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSF-433.920-1600-3030-TR-NS2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2151-RSF-433.920-1600-3030-TR-NS2CT-ND
|
DigiKey | FILTER SAW 433.92MHZ 6SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2169 In Stock |
|
$1.3550 / $1.4905 | Buy Now |
Part Details for RSF-433.920-1600-3030-TR-NS2
RSF-433.920-1600-3030-TR-NS2 CAD Models
RSF-433.920-1600-3030-TR-NS2 Part Data Attributes
|
RSF-433.920-1600-3030-TR-NS2
Raltron Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RSF-433.920-1600-3030-TR-NS2
Raltron Electronics Corporation
SAW Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALTRON ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Center or Cutoff Frequency (fo/fc) | 433.92 MHz | |
Filter Type | SAW FILTER | |
Height | 1.28 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 2.9 dB | |
Length | 3 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -45 °C | |
Output Impedance | 50 OHM Ω | |
Packing Method | TR | |
Width | 3 mm |