Part Details for RSF-780.000-44500-1109-TR by Raltron Electronics Corporation
Overview of RSF-780.000-44500-1109-TR by Raltron Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
110976-HMC453QS16G | Analog Devices | HMC453QS16G Evaluation PCB, 47 | |
110961-HMC453ST89 | Analog Devices | HMC453ST89 Evaluation PCB, 470 | |
110957-HMC453ST89 | Analog Devices | HMC453ST89 Evaluation PCB, 400 |
Price & Stock for RSF-780.000-44500-1109-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2151-RSF-780.000-44500-1109-TRCT-ND
|
DigiKey | FILTER SAW 780MHZ 5SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3000 In Stock |
|
$0.2652 / $1.2500 | Buy Now |
Part Details for RSF-780.000-44500-1109-TR
RSF-780.000-44500-1109-TR CAD Models
RSF-780.000-44500-1109-TR Part Data Attributes
|
RSF-780.000-44500-1109-TR
Raltron Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RSF-780.000-44500-1109-TR
Raltron Electronics Corporation
SAW Filter,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALTRON ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Center or Cutoff Frequency (fo/fc) | 780 MHz | |
Filter Type | SAW FILTER | |
Height | 0.55 mm | |
Input Impedance | 50 OHM//10 nH | |
Insertion Loss-Max | 2.5 dB | |
Length | 1.1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Impedance | 50 OHM//8 nH Ω | |
Packing Method | TR | |
Width | 0.9 mm |