Part Details for RSF200JB-73-100K by YAGEO Corporation
Overview of RSF200JB-73-100K by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSF200JB-73-100K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK7819
|
Newark | Res, 100K, 5%, 2W, Metal Oxide, Axial, Resistance:100Kohm, Product Range:Rsf Series, Power Rating:2W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:350V, Resistor Technology:Metal Oxide Rohs Compliant: Yes |Yageo RSF200JB-73-100K Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1180 | Buy Now |
DISTI #
13-RSF200JB-73-100K-ND
|
DigiKey | RES 100K OHM 5% 2W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0529 / $0.4500 | Buy Now |
DISTI #
RSF200JB-73-100K
|
Avnet Americas | Resistor, 100 kOhm, ± 5%, 2 W, Axial Leaded, Metal Oxide, General Purpose Flame Proof - Bulk (Alt: RSF200JB-73-100K) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0429 / $0.0448 | Buy Now |
DISTI #
603-RSF200JB-73-100K
|
Mouser Electronics | Metal Oxide Resistors 2W 100K Ohm 5% RoHS: Compliant | 1685 |
|
$0.0480 / $0.4500 | Buy Now |
|
Future Electronics | Res Metal Oxide 100K Ohm 5% 2W ±300ppm/°C Conformal AXL Thru-Hole Bulk RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0421 / $0.0495 | Buy Now |
DISTI #
RSF200JB-73-100K
|
Avnet Abacus | Resistor, 100 kOhm, � 5%, 2 W, Axial Leaded, Metal Oxide, General Purpose Flame Proof (Alt: RSF200JB-73-100K) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.M.OXIDE 2W 100K Ohms ±5% FLAME PROOF THT | 0 |
|
$0.0484 / $0.0590 | RFQ |
|
Perfect Parts Corporation | 30662 |
|
RFQ |
Part Details for RSF200JB-73-100K
RSF200JB-73-100K CAD Models
RSF200JB-73-100K Part Data Attributes:
|
RSF200JB-73-100K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RSF200JB-73-100K
YAGEO Corporation
Fixed Resistor, Metal Oxide Film, 2W, 100000ohm, 350V, 5% +/-Tol
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 33 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |
Alternate Parts for RSF200JB-73-100K
This table gives cross-reference parts and alternative options found for RSF200JB-73-100K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSF200JB-73-100K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RSF200JRI52-100K | Fixed Resistor, Metal Oxide Film, 2W, 100000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF200JB-73-100K vs RSF200JRI52-100K |
RSF200JRIF100K | Fixed Resistor, Metal Oxide Film, 2W, 100000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF200JB-73-100K vs RSF200JRIF100K |
RSF200JRI26-100K | Fixed Resistor, Metal Oxide Film, 2W, 100000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF200JB-73-100K vs RSF200JRI26-100K |
RSF200JBI100K | Fixed Resistor, Metal Oxide Film, 2W, 100000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF200JB-73-100K vs RSF200JBI100K |
RSF200JBIFKK100K | Fixed Resistor, Metal Oxide Film, 2W, 100000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF200JB-73-100K vs RSF200JBIFKK100K |
RSF200JBI26-100K | Fixed Resistor, Metal Oxide Film, 2W, 100000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF200JB-73-100K vs RSF200JBI26-100K |
RSF200JRIMB100K | Fixed Resistor, Metal Oxide Film, 2W, 100000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF200JB-73-100K vs RSF200JRIMB100K |
RSF200JTIFKK100K | Fixed Resistor, Metal Oxide Film, 2W, 100000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF200JB-73-100K vs RSF200JTIFKK100K |
RSF200JTI52-100K | Fixed Resistor, Metal Oxide Film, 2W, 100000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF200JB-73-100K vs RSF200JTI52-100K |
RSF200JB-F100K | Fixed Resistor, Metal Oxide Film, 2W, 100000ohm, 350V, 5% +/-Tol, | YAGEO Corporation | RSF200JB-73-100K vs RSF200JB-F100K |