Part Details for RSF200JB-73-56K by YAGEO Corporation
Overview of RSF200JB-73-56K by YAGEO Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSF200JB-73-56K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK7867
|
Newark | Res, 56K, 5%, 2W, Metal Oxide, Axial, Resistance:56Kohm, Product Range:Rsf Series, Power Rating:2W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:350V, Resistor Technology:Metal Oxide Rohs Compliant: Yes |Yageo RSF200JB-73-56K Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1180 | Buy Now |
DISTI #
49AK7868
|
Newark | Res, 56K, 5%, 2W, Metal Oxide, Axial, Resistance:56Kohm, Product Range:Rsf Series, Power Rating:2W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:350V, Resistor Technology:Metal Oxide Rohs Compliant: Yes |Yageo RSF200JB-73-56K Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0500 / $0.0870 | Buy Now |
DISTI #
13-RSF200JB-73-56K-ND
|
DigiKey | RES 56K OHM 5% 2W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
11314 In Stock |
|
$0.0505 / $0.4500 | Buy Now |
DISTI #
RSF200JB-73-56K
|
Avnet Americas | Flame-Proof Type Metal Oxide Film Resistor 56kOhm 2W 5% Axial Bulk - Bulk (Alt: RSF200JB-73-56K) Min Qty: 5000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0429 / $0.0448 | Buy Now |
DISTI #
603-RSF200JB-73-56K
|
Mouser Electronics | Metal Oxide Resistors 2W 56K Ohm 5% RoHS: Compliant | 2605 |
|
$0.0470 / $0.4400 | Buy Now |
DISTI #
V99:2348_17670104
|
Arrow Electronics | Res Metal Oxide Film 56K Ohm 5% 2W ±300ppm/°C AXL Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2213 | Americas - 4600 |
|
$0.0285 / $0.2596 | Buy Now |
|
Future Electronics | RSF Series 2 W 56 kOhm ±5% ±300 ppm/°C Ø5x15.5mm Metal Oxide Film Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.0421 / $0.0495 | Buy Now |
|
Onlinecomponents.com |
1684 Partner Stock |
|
$0 | Buy Now | |
DISTI #
RSF200JB-73-56K
|
Avnet Americas | Flame-Proof Type Metal Oxide Film Resistor 56kOhm 2W 5% Axial Bulk - Bulk (Alt: RSF200JB-73-56K) Min Qty: 5000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0429 / $0.0448 | Buy Now |
|
Ozdisan Elektronik | RES.M.OXIDE 2W 56K Ohms ±5% FLAME PROOF THT | 0 |
|
$0.0481 / $0.0587 | RFQ |
Part Details for RSF200JB-73-56K
RSF200JB-73-56K CAD Models
RSF200JB-73-56K Part Data Attributes:
|
RSF200JB-73-56K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RSF200JB-73-56K
YAGEO Corporation
Fixed Resistor, Metal Oxide Film, 2W, 56000ohm, 350V, 5% +/-Tol
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 33 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 56000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |
Alternate Parts for RSF200JB-73-56K
This table gives cross-reference parts and alternative options found for RSF200JB-73-56K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSF200JB-73-56K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RSF200JRIFK56K | Fixed Resistor, Metal Oxide Film, 2W, 56000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF200JB-73-56K vs RSF200JRIFK56K |
RSF200JT-73-56K | Fixed Resistor, Metal Oxide Film, 2W, 56000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF200JB-73-56K vs RSF200JT-73-56K |
RSF200JRIFFK56K | Fixed Resistor, Metal Oxide Film, 2W, 56000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF200JB-73-56K vs RSF200JRIFFK56K |
RSF200JRI52-56K | Fixed Resistor, Metal Oxide Film, 2W, 56000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF200JB-73-56K vs RSF200JRI52-56K |
RSF200JBI26-56K | Fixed Resistor, Metal Oxide Film, 2W, 56000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF200JB-73-56K vs RSF200JBI26-56K |
RSF200JTIFK56K | Fixed Resistor, Metal Oxide Film, 2W, 56000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF200JB-73-56K vs RSF200JTIFK56K |
RSF200JTI81-56K | Fixed Resistor, Metal Oxide Film, 2W, 56000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF200JB-73-56K vs RSF200JTI81-56K |
RSF200JTI52-56K | Fixed Resistor, Metal Oxide Film, 2W, 56000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF200JB-73-56K vs RSF200JTI52-56K |
RSF200JTI26-56K | Fixed Resistor, Metal Oxide Film, 2W, 56000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF200JB-73-56K vs RSF200JTI26-56K |
RSF200JTIFKK56K | Fixed Resistor, Metal Oxide Film, 2W, 56000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF200JB-73-56K vs RSF200JTIFKK56K |