Part Details for RSF200JR-52-75K by YAGEO Corporation
Overview of RSF200JR-52-75K by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSF200JR-52-75K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RSF200JR-52-75K-ND
|
DigiKey | RES 75K OHM 5% 2W AXIAL Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0529 | Buy Now |
DISTI #
RSF200JR-52-75K
|
Avnet Americas | Flame-Proof Type Metal Oxide Film Resistor 75kOhm 2W 5% Axial T/R - Tape and Reel (Alt: RSF200JR-52-75K) Min Qty: 5000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.0429 / $0.0448 | Buy Now |
DISTI #
603-RSF200JR-52-75K
|
Mouser Electronics | Metal Oxide Resistors RoHS: Compliant | 0 |
|
$0.0470 / $0.4700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 | 0 |
|
$0.0370 | Buy Now |
DISTI #
RSF200JR-52-75K
|
Avnet Americas | Flame-Proof Type Metal Oxide Film Resistor 75kOhm 2W 5% Axial T/R - Tape and Reel (Alt: RSF200JR-52-75K) Min Qty: 5000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.0429 / $0.0448 | Buy Now |
|
Ozdisan Elektronik | RES.M.OXIDE 2W 75K Ohms ±5% FLAME PROOF THT | 0 |
|
$0.0484 / $0.0590 | RFQ |
Part Details for RSF200JR-52-75K
RSF200JR-52-75K CAD Models
RSF200JR-52-75K Part Data Attributes:
|
RSF200JR-52-75K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RSF200JR-52-75K
YAGEO Corporation
Fixed Resistor, Metal Oxide Film, 2W, 75000ohm, 350V, 5% +/-Tol,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 75000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |
Alternate Parts for RSF200JR-52-75K
This table gives cross-reference parts and alternative options found for RSF200JR-52-75K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSF200JR-52-75K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RSF200JTIFFK75K | Fixed Resistor, Metal Oxide Film, 2W, 75000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF200JR-52-75K vs RSF200JTIFFK75K |
RSF200JRIM75K | Fixed Resistor, Metal Oxide Film, 2W, 75000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF200JR-52-75K vs RSF200JRIM75K |
RSF200JRIF75K | Fixed Resistor, Metal Oxide Film, 2W, 75000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF200JR-52-75K vs RSF200JRIF75K |
RSF200JBIFFK75K | Fixed Resistor, Metal Oxide Film, 2W, 75000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF200JR-52-75K vs RSF200JBIFFK75K |
RSF200JTI52-75K | Fixed Resistor, Metal Oxide Film, 2W, 75000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF200JR-52-75K vs RSF200JTI52-75K |
RSF200JTI91-75K | Fixed Resistor, Metal Oxide Film, 2W, 75000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF200JR-52-75K vs RSF200JTI91-75K |
RSF200JBI81-75K | Fixed Resistor, Metal Oxide Film, 2W, 75000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF200JR-52-75K vs RSF200JBI81-75K |
RSF200JBI75K | Fixed Resistor, Metal Oxide Film, 2W, 75000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF200JR-52-75K vs RSF200JBI75K |
RSF200JBI52-75K | Fixed Resistor, Metal Oxide Film, 2W, 75000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF200JR-52-75K vs RSF200JBI52-75K |
RSF200JBIF75K | Fixed Resistor, Metal Oxide Film, 2W, 75000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF200JR-52-75K vs RSF200JBIF75K |