Part Details for RSF200JR-73-1R2 by YAGEO Corporation
Overview of RSF200JR-73-1R2 by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSF200JR-73-1R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RSF200JR-73-1R2CT-ND
|
DigiKey | RES 1.2 OHM 5% 2W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
9898 In Stock |
|
$0.0464 / $0.4500 | Buy Now |
|
Ozdisan Elektronik | RES.M.OXIDE 2W 1.2 Ohms ±5% FLAME PROOF THT | 0 |
|
$0.0401 / $0.0489 | RFQ |
Part Details for RSF200JR-73-1R2
RSF200JR-73-1R2 CAD Models
RSF200JR-73-1R2 Part Data Attributes:
|
RSF200JR-73-1R2
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RSF200JR-73-1R2
YAGEO Corporation
Fixed Resistor, Metal Oxide Film, 2W, 1.2ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 1.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |
Alternate Parts for RSF200JR-73-1R2
This table gives cross-reference parts and alternative options found for RSF200JR-73-1R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSF200JR-73-1R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RSF200JRIF1R2 | Fixed Resistor, Metal Oxide Film, 2W, 1.2ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF200JR-73-1R2 vs RSF200JRIF1R2 |
RSF200JRI52-1R2 | Fixed Resistor, Metal Oxide Film, 2W, 1.2ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF200JR-73-1R2 vs RSF200JRI52-1R2 |
RSF200JTI26-1R2 | Fixed Resistor, Metal Oxide Film, 2W, 1.2ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF200JR-73-1R2 vs RSF200JTI26-1R2 |
RSF200JTI52-1R2 | Fixed Resistor, Metal Oxide Film, 2W, 1.2ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF200JR-73-1R2 vs RSF200JTI52-1R2 |
RSF200JTI73-1R2 | Fixed Resistor, Metal Oxide Film, 2W, 1.2ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF200JR-73-1R2 vs RSF200JTI73-1R2 |
RSF200JBI81-1R2 | Fixed Resistor, Metal Oxide Film, 2W, 1.2ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF200JR-73-1R2 vs RSF200JBI81-1R2 |
RSF200JRIFFK1R2 | Fixed Resistor, Metal Oxide Film, 2W, 1.2ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF200JR-73-1R2 vs RSF200JRIFFK1R2 |
RSF200JRIFK1R2 | Fixed Resistor, Metal Oxide Film, 2W, 1.2ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF200JR-73-1R2 vs RSF200JRIFK1R2 |
RSF200JBIFFK1R2 | Fixed Resistor, Metal Oxide Film, 2W, 1.2ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF200JR-73-1R2 vs RSF200JBIFFK1R2 |
RSF200JTI81-1R2 | Fixed Resistor, Metal Oxide Film, 2W, 1.2ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF200JR-73-1R2 vs RSF200JTI81-1R2 |