-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Oxide Film, 3W, 1.5ohm, 800V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RSF3JK1R50
|
Avnet Americas | Res Metal Oxide 1.5Ohm 5% 3W ±200ppm/°C Conformal Axial - Tape and Reel (Alt: RSF3JK1R50) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1280 / $0.1500 | Buy Now |
|
NAC | RESISTOR, MO, 3W, 1.5 ohm, 5% - Metal Oxide Resistor RoHS: Compliant Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.2625 / $0.3500 | Buy Now |
|
South Electronics | RSF3JK1R50 | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RSF3JK1R50
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RSF3JK1R50
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Oxide Film, 3W, 1.5ohm, 800V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | FLAME PROOF | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 6 mm | |
Package Length | 17.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Resistance | 1.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 800 V |