Part Details for RSGT6025GGV10 by Carlo Gavazzi Holding AG
Overview of RSGT6025GGV10 by Carlo Gavazzi Holding AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSGT6025GGV10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AK2584
|
Newark | 3Ph S/Start 220-600V 25A 100-240Vac+O/L |Carlo Gavazzi RSGT6025GGV10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$882.0000 | Buy Now |
DISTI #
225-RSGT6025GGV10
|
Mouser Electronics | Motor Drives 3PH S/START 220-600V 25A 100-240VAC+O/L | 0 |
|
$705.6000 / $837.9000 | Order Now |
|
Onlinecomponents.com | 0 |
|
$623.0800 / $671.1100 | Buy Now | |
DISTI #
RSGT6025GGV10
|
TME | Module: soft-start, Usup: 220÷600VAC, for DIN rail mounting, IP20 Min Qty: 1 | 0 |
|
$628.4100 / $725.0900 | RFQ |