-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Phase EMI Filter, 250V, 60HzHz, ROHS COMPLIANT PACKAGE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RSKN-2020
|
Avnet Americas | Power Line Filter, General Purpose, 250 V, 20 A, Single Phase, 1 Stage, Chassis Mount - Bulk (Alt: RSKN-2020) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$112.9085 | Buy Now |
DISTI #
RSKN-2020
|
Avnet Americas | Power Line Filter, General Purpose, 250 V, 20 A, Single Phase, 1 Stage, Chassis Mount - Bulk (Alt: RSKN-2020) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$112.9085 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RSKN-2020
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
RSKN-2020
TDK Corporation
Single Phase EMI Filter, 250V, 60HzHz, ROHS COMPLIANT PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | ROHS COMPLIANT PACKAGE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TDK | |
Approvals | UL; CSA; EN; SEMKO | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 35 mm | |
Leakage Current-Max | 1 mA | |
Length | 115 mm | |
Mounting Type | CHASSIS MOUNT | |
Operating Frequency | 60Hz Hz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 20 A | |
Rated Voltage | 250 V | |
Width | 52 mm |