Part Details for RSM-06CU by Altech Corporation
Overview of RSM-06CU by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSM-06CU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RSM-06CU-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 6A 6V Min Qty: 10 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.1860 | Buy Now |
DISTI #
845-RSM-06CU
|
Mouser Electronics | Relay Sockets & Hardware Mod,SM,SPDT,6.2mmLED 6VDC only Coil RoHS: Compliant | 0 |
|
$19.1400 / $20.9200 | Order Now |
DISTI #
71238073
|
RS | Industrial relay, Relay Module, SM, SPDT,6.2mm, LED 6A@250VAC/30VDC,6VDC only Coil | Altech Corp RSM-06CU RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$21.1900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 6 Weeks | 0 |
|
$14.7200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.3100 / $17.2800 | Buy Now |
DISTI #
10112450
|
TestEquity LLC | Altech RSM-06CU Relay Module,SM,SPDT,6.2mm,LED 6A@250VAC/30VDC,6VDC only Coil | 0 |
|
$21.2400 | Buy Now |