Part Details for RSM-103-02-L-S-FR by Samtec Inc
Overview of RSM-103-02-L-S-FR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSM-103-02-L-S-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM3780
|
Newark | Pc Board Connectors |Samtec RSM-103-02-L-S-FR Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5710 | Buy Now |
DISTI #
RSM-103-02-L-S-FR
|
Avnet Americas | Connector Socket Strip 3 Position 1.27mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: RSM-103-02-L-S-FR) Min Qty: 750 Package Multiple: 750 Container: Reel | 0 |
|
$0.3400 / $0.9800 | Buy Now |
|
Onlinecomponents.com | Connector Socket Strip 3 Position 1.27mm Solder Straight Surface Mount T/R RoHS: Compliant | Alternative Product Available |
|
$0.2900 / $0.9800 | Buy Now |
DISTI #
RSM-103-02-L-S-FR
|
Avnet Americas | Connector Socket Strip 3 Position 1.27mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: RSM-103-02-L-S-FR) Min Qty: 750 Package Multiple: 750 Container: Reel | 0 |
|
$0.3400 / $0.9800 | Buy Now |
DISTI #
000000000006217776
|
Sager | Headers & Wire Housings Surface-Mount Micro Socket, 0.050 x 0.100 Pitch Min Qty: 750 | 0 |
|
$0.3100 / $0.9800 | Buy Now |
|
Master Electronics | Connector Socket Strip 3 Position 1.27mm Solder Straight Surface Mount T/R RoHS: Compliant | Alternative Product Available |
|
$0.2900 / $0.9800 | Buy Now |
DISTI #
5fbce3d261bb334fe9c730be
|
Samtec | Surface-Mount Micro Socket, 0.050" x 0.100" Pitch RoHS: Compliant Min Qty: 750 Lead time: 2 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.2900 / $0.9800 | Buy Now |
Part Details for RSM-103-02-L-S-FR
RSM-103-02-L-S-FR CAD Models
RSM-103-02-L-S-FR Part Data Attributes:
|
RSM-103-02-L-S-FR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
RSM-103-02-L-S-FR
Samtec Inc
Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.1 inch | |
Body Depth | 0.24 inch | |
Body Length | 0.16 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 825VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.985 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 3.8 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 3 |
Alternate Parts for RSM-103-02-L-S-FR
This table gives cross-reference parts and alternative options found for RSM-103-02-L-S-FR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSM-103-02-L-S-FR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RSM-103-02-L-S-TR | Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | Samtec Inc | RSM-103-02-L-S-FR vs RSM-103-02-L-S-TR |