RSM-106-02-LM-D by: Samtec Inc

Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle,

Part Details for RSM-106-02-LM-D by Samtec Inc

Overview of RSM-106-02-LM-D by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RSM-106-02-LM-D

Part # Distributor Description Stock Price Buy
DISTI # 612-RSM-106-02-LM-D-ND
DigiKey SURFACE-MOUNT MICRO SOCKET, 0.05 Min Qty: 1 Lead time: 6 Weeks Container: Tube Temporarily Out of Stock
  • 1 $4.0900
$4.0900 Buy Now
DISTI # RSM-106-02-LM-D
Avnet Americas Connector Socket Strip 12 Position 1.27mm Solder Straight Surface Mount - Rail/Tube (Alt: RSM-106-02-LM-D) Min Qty: 1 Package Multiple: 1 Container: Tube 206 Factory Stock
  • 1 $3.5400
  • 50 $2.8800
  • 100 $2.4500
  • 500 $2.1800
  • 1,000 $1.6400
$1.6400 / $3.5400 Buy Now
DISTI # 200-RSM-106-02-LM-D
Mouser Electronics Headers & Wire Housings Surface-Mount Micro Socket, 0.050" x 0.100" Pitch RoHS: Compliant 0
  • 1 $3.5400
  • 50 $2.8800
  • 73 $2.4500
  • 511 $2.1800
  • 1,022 $1.6400
  • 2,044 $1.4600
  • 5,037 $1.1100
  • 10,001 $0.7500
$0.7500 / $3.5400 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 73 $2.5800
  • 146 $2.5400
  • 292 $2.4600
  • 511 $2.3500
  • 1,022 $1.7100
  • 2,555 $1.5300
  • 5,037 $1.1700
  • 7,519 $1.1600
$1.1600 / $2.5800 Buy Now
DISTI # 000000000006251461
Sager Headers & Wire Housings Surface-Mount Micro Socket, 0.050 x 0.100 Pitch Min Qty: 1 206
  • 1 $3.5400
  • 50 $2.8800
  • 100 $2.4500
  • 500 $2.1800
  • 1,000 $1.6400
  • 2,000 $1.4600
$1.4600 / $3.5400 Buy Now
Master Electronics   RoHS: Compliant 0
  • 73 $2.5800
  • 146 $2.5400
  • 292 $2.4600
  • 511 $2.3500
  • 1,022 $1.7100
  • 2,555 $1.5300
  • 5,037 $1.1700
  • 7,519 $1.1600
$1.1600 / $2.5800 Buy Now
DISTI # 5cd91463cd7c1c4c386bcc35
Samtec Surface-Mount Micro Socket, 0.050" x 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube 206
  • 1 $3.5400
  • 50 $2.8800
  • 100 $2.4500
  • 500 $2.1800
  • 1,000 $1.6400
  • 2,000 $1.4600
  • 5,000 $1.1100
  • 10,000 $0.7500
$0.7500 / $3.5400 Buy Now

Part Details for RSM-106-02-LM-D

RSM-106-02-LM-D CAD Models

RSM-106-02-LM-D Part Data Attributes

RSM-106-02-LM-D Samtec Inc
Buy Now
Compare Parts:
RSM-106-02-LM-D Samtec Inc Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle,
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Samacsys Manufacturer SAMTEC
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR
Contact Finish Mating GOLD
Contact Finish Termination TIN OVER NICKEL
Contact Gender FEMALE
Contact Material NOT SPECIFIED
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
JESD-609 Code e3
MIL Conformance NO
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number of Rows Loaded 2
Option GENERAL PURPOSE
Terminal Pitch 1.27 mm
Termination Type SURFACE MOUNT
Total Number of Contacts 12

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RSM-106-02-LM-D by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RSM-106-02-LM-D by Samtec Inc

  • Please alert me when RSM-106-02-LM-D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RSM-106-02-LM-D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RSM-106-02-LM-D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RSM-106-02-LM-D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RSM-106-02-LM-D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RSM-106-02-LM-D by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: