Part Details for RSM-109-02-T-S-P-TR by Samtec Inc
Overview of RSM-109-02-T-S-P-TR by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSM-109-02-T-S-P-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-RSM-109-02-T-S-P-TR-ND
|
DigiKey | SURFACE-MOUNT MICRO SOCKET, 0.05 Min Qty: 600 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.0776 | Buy Now |
DISTI #
RSM-109-02-T-S-P-T
|
Avnet Americas | Conn Socket Strip RCP 9 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: RSM-109-02-T-S-P-T) Min Qty: 600 Package Multiple: 600 Container: Reel | 0 |
|
$1.2400 / $2.5700 | Buy Now |
DISTI #
200-RSM-10902TSPTR
|
Mouser Electronics | Headers & Wire Housings Surface-Mount Micro Socket, 0.050" x 0.100" Pitch RoHS: Compliant | 0 |
|
$1.1200 / $1.5800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6600 / $2.5700 | Buy Now |
DISTI #
000000000005912764
|
Sager | Headers & Wire Housings Surface-Mount Micro Socket, 0.050 x 0.100 Pitch Min Qty: 1 | 0 |
|
$1.1200 / $2.5700 | Buy Now |
DISTI #
RSM-109-02-T-S-P-TR
|
Avnet Abacus | - Tape and Reel (Alt: RSM-109-02-T-S-P-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.6600 / $2.5700 | Buy Now |
DISTI #
5cd9143dcd7c1c4c386b9d3c
|
Samtec | Surface-Mount Micro Socket, 0.050" x 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Tape & Reel | 0 |
|
$0.6600 / $2.5700 | Buy Now |
Part Details for RSM-109-02-T-S-P-TR
RSM-109-02-T-S-P-TR CAD Models
RSM-109-02-T-S-P-TR Part Data Attributes
|
RSM-109-02-T-S-P-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
RSM-109-02-T-S-P-TR
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
JESD-609 Code | e3 |