Part Details for RSM-115-02-S-D-LC-P by Samtec Inc
Overview of RSM-115-02-S-D-LC-P by Samtec Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSM-115-02-S-D-LC-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RSM-115-02-S-D-LC-P-ND
|
DigiKey | CONN RCPT 30POS 0.05 GOLD SMD Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | .050" X .100" Surface Mount Micro Socket Strip RoHS: Compliant | 0 |
|
$5.0900 / $11.1900 | Buy Now |
|
Master Electronics | .050" X .100" Surface Mount Micro Socket Strip RoHS: Compliant | 0 |
|
$5.0900 / $11.1900 | Buy Now |
Part Details for RSM-115-02-S-D-LC-P
RSM-115-02-S-D-LC-P CAD Models
RSM-115-02-S-D-LC-P Part Data Attributes
|
RSM-115-02-S-D-LC-P
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
RSM-115-02-S-D-LC-P
Samtec Inc
Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | MATTE TIN | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |
Alternate Parts for RSM-115-02-S-D-LC-P
This table gives cross-reference parts and alternative options found for RSM-115-02-S-D-LC-P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSM-115-02-S-D-LC-P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
746085-7 | CONNECTOR, 30 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, RECEPTACLE | TE Connectivity | RSM-115-02-S-D-LC-P vs 746085-7 |
85898-215B | Board Connector, 30 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | RSM-115-02-S-D-LC-P vs 85898-215B |
SL22157-WD2B | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, | Foxconn | RSM-115-02-S-D-LC-P vs SL22157-WD2B |
1-499252-2 | 030 STRAIN RELIEF A-L RCPT | TE Connectivity | RSM-115-02-S-D-LC-P vs 1-499252-2 |
M55302/58LD30X | Board Connector, 30 Contact(s), 2 Row(s), Female, Wire Wrap Terminal, Receptacle | Incon Inc | RSM-115-02-S-D-LC-P vs M55302/58LD30X |
M55302/58-B30S | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle | IEH Corp | RSM-115-02-S-D-LC-P vs M55302/58-B30S |
93682-530 | Board Connector, 30 Contact(s), 2 Row(s), Female, IDC Terminal, Receptacle | Amphenol FCi | RSM-115-02-S-D-LC-P vs 93682-530 |
M55302/58LE30S | Board Connector, 30 Contact(s), 2 Row(s), Female, Receptacle | IEH Corp | RSM-115-02-S-D-LC-P vs M55302/58LE30S |
M55302/64-E30Y | Board Connector, 30 Contact(s), 2 Row(s), Female, Receptacle | IEH Corp | RSM-115-02-S-D-LC-P vs M55302/64-E30Y |
FDR-67-01-30-01-000 | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle | Incon Inc | RSM-115-02-S-D-LC-P vs FDR-67-01-30-01-000 |