Part Details for RSO-1209SZ by RECOM Power Inc
Overview of RSO-1209SZ by RECOM Power Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for RSO-1209SZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64X0005
|
Newark | 1W Dc/Dc-Converter Econoline Sip8 1Kv Reg 4:1/Tube Rohs Compliant: Yes |Recom Power RSO-1209SZ Min Qty: 22 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.8700 / $26.2300 | Buy Now |
DISTI #
RSO-1209SZ-ND
|
DigiKey | DC DC CONVERTER 9V 1W Min Qty: 1 Lead time: 23 Weeks Container: Tube | Temporarily Out of Stock |
|
$16.3883 / $20.3200 | Buy Now |
DISTI #
919-RSO-1209SZ
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole CONV DC/DC 1W 4.5-18VIN 09VOUT RoHS: Compliant | 0 |
|
$16.3800 / $20.3200 | Order Now |
DISTI #
73561655
|
RS | DC-DC-Converter, 1W, 4.5-18Vin, 9Vout, Regulated 4:1, SIP8, RSO Series | RECOM Power Inc. RSO-1209SZ RoHS: Compliant Min Qty: 22 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$18.9500 / $20.8400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 22 Package Multiple: 22 | 0 |
|
$15.8500 | Buy Now |
DISTI #
000000000006066476
|
Sager | Isolated DC/DC Converters - Through Hole CONV DC/DC 1W 4.5-18VIN 09VOUT Min Qty: 1 | 0 |
|
$16.2100 / $18.3900 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 1W 4.5-18VDC 9VDC 111mA SIP8 | 0 |
|
$20.2581 / $21.6762 | RFQ |
Part Details for RSO-1209SZ
RSO-1209SZ CAD Models
RSO-1209SZ Part Data Attributes:
|
RSO-1209SZ
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RSO-1209SZ
RECOM Power Inc
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, SIP-8/7
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Part Package Code | MODULE | |
Package Description | , SIP7/8,.23 | |
Pin Count | 8/7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XSMA-T7 | |
Length | 21.8 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.111 A | |
Output Voltage-Max | 9.18 V | |
Output Voltage-Min | 8.82 V | |
Output Voltage-Nom | 9 V | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | SIP7/8,.23 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 11.35 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 9.2 mm |