Part Details for RSO25138C5R60JB04 by Vishay Intertechnologies
Overview of RSO25138C5R60JB04 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSO25138C5R60JB04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70M1234
|
Newark | Rso 25X138 Cs 5U6 5% Bo4 E /Bo4 |Vishay RSO25138C5R60JB04 Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$181.0400 / $226.6500 | Buy Now |
DISTI #
RSO25138C5R60JB04
|
Avnet Americas | Res Wirewound 5.6 Ohm 5% 160W ±180ppm/°C Ceramic Screw Terminal Bolt-On Bulk - Boxed Product (Development Kits) (Alt: RSO25138C5R60JB04) RoHS: Not Compliant Min Qty: 4 Package Multiple: 4 Lead time: 7 Weeks, 0 Days Container: Box | 0 |
|
$83.5569 / $237.0096 | Buy Now |
DISTI #
RSO25138C5R60JB04
|
Avnet Americas | Res Wirewound 5.6 Ohm 5% 160W ±180ppm/°C Ceramic Screw Terminal Bolt-On Bulk - Boxed Product (Development Kits) (Alt: RSO25138C5R60JB04) RoHS: Not Compliant Min Qty: 4 Package Multiple: 4 Lead time: 7 Weeks, 0 Days Container: Box | 0 |
|
$83.5569 / $237.0096 | Buy Now |