-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC DC CONVERTER 5V 1W
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
945-3021-ND
|
DigiKey | DC DC CONVERTER 5V 1W Min Qty: 1 Lead time: 17 Weeks Container: Tube |
104 In Stock |
|
$6.3206 / $7.9000 | Buy Now |
DISTI #
919-RSOE-0505S/H2
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 1W 4.5-9Vin 5Vout 200mA SIP8 RoHS: Compliant | 32 |
|
$6.3100 / $7.7900 | Buy Now |
DISTI #
73561662
|
RS | DC-DC-Converter, 1W, 4.5-9Vin, 5Vout, Regulated 2:1, SIP8, RSOE Series | RECOM Power Inc. RSOE-0505S/H2 RoHS: Compliant Min Qty: 22 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$6.9400 / $7.6400 | RFQ |
|
Future Electronics | RSOE Series 1 W 4.5 to 9 Vin 5 V Output ECONOLINE DC/DC-Converter = SIP-8 RoHS: Compliant pbFree: Yes Min Qty: 22 Package Multiple: 22 Lead time: 17 Weeks Container: Tube | 0Tube |
|
$6.8700 / $7.1600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.7900 / $7.6000 | Buy Now |
DISTI #
RSOE-0505S/H2
|
TME | Converter: DC/DC, 1W, Uin: 4.5÷9V, Uout: 5VDC, Iout: 200mA, SIP8, RSOE Min Qty: 1 | 0 |
|
$6.4200 / $7.5000 | RFQ |
DISTI #
RSOE-0505S/H2
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 22 | 0 |
|
$5.9600 / $6.8800 | Buy Now |
DISTI #
ICDCDC4127
|
Rutronik | DC/DC Mod 4.5-9V to 05V 1W 2kV 2kV THT RoHS: Compliant Min Qty: 22 Package Multiple: 22 Container: Tube |
Stock DE - 22 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$7.3300 / $8.4800 | Buy Now |
DISTI #
000000000006066635
|
Sager | Isolated DC/DC Converters - Through Hole 1W 4.5-9Vin 5Vout 200mA SIP8 Min Qty: 1 | 46 |
|
$5.6600 / $5.8800 | Buy Now |
|
New Advantage Corporation | DC/DC CONV 1W 4.5-9VDC 5VDC 200mA SIP8 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 17 |
|
$21.5500 / $23.0900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RSOE-0505S/H2
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RSOE-0505S/H2
RECOM Power Inc
DC DC CONVERTER 5V 1W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, CSA, IEC, EN | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 76% | |
Input Voltage-Max | 9 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PSMA-T7 | |
JESD-609 Code | e3 | |
Length | 21.8 mm | |
Line Regulation-Max | 0.2% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.1 V | |
Output Voltage-Min | 4.9 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.0265125 Vrms | |
Seated Height-Max | 11.6 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 9.2 mm |