-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Power Factor Correction Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC7388
|
Newark | Power Supply, Ac-Dc, 24V, 4.2A, Power Supply Applications:Ite, No. Of Outputs:1Outputs, Output Power Max:100.8W, Output Voltage - Output 1:24V, Output Current - Output 1:4.2A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Mean Well RSP-100-24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.0100 | Buy Now |
DISTI #
1866-4209-ND
|
DigiKey | AC/DC CONVERTER 24V 101W Min Qty: 1 Lead time: 12 Weeks Container: Box |
148 In Stock |
|
$38.8144 / $42.7000 | Buy Now |
DISTI #
RSP-100-24
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: RSP-100-24) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 10 |
|
$31.9000 / $36.1000 | Buy Now |
DISTI #
709-RSP100-24
|
Mouser Electronics | Switching Power Supplies 100.8W 24V 4.2A Power Supply W/PFC RoHS: Compliant | 23 |
|
$41.1200 / $45.2300 | Buy Now |
DISTI #
V99:2348_06831038
|
Arrow Electronics | AC/DC Power Supply Single-OUT 24V 4.2A 100.8W 9-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1849 | Americas - 1 |
|
$16.1061 / $36.1000 | Buy Now |
DISTI #
70345812
|
RS | Power Supply, AC-DC,24V,4.2A,100-264V In, Enclosed, DIN Rail, PFC, RSP-100 Series | MEAN WELL RSP-100-24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 20 |
|
$40.1400 / $42.7000 | Buy Now |
|
Future Electronics | RSP-100 Series 100.8 W Single Output 24 V AC/DC Switching Power Supply RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Container: Box | 2Box |
|
$36.1000 / $37.9100 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 24V@4.2A - 100.8W RoHS: Compliant |
196 In Stock |
|
$31.9000 / $36.1000 | Buy Now |
DISTI #
63512675
|
Verical | AC/DC Power Supply Single-OUT 24V 4.2A 100.8W 9-Pin RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2205 | Americas - 190 |
|
$40.5416 / $45.6962 | Buy Now |
DISTI #
77359987
|
Verical | AC/DC Power Supply Single-OUT 24V 4.2A 100.8W 9-Pin RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 150 |
|
$40.2113 / $44.7164 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RSP-100-24
Mean Well
Buy Now
Datasheet
|
Compare Parts:
RSP-100-24
Mean Well
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |