-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Power Factor Correction Module, 1 Output, 960W, Hybrid, PACKAGE-18
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH7492
|
Newark | Power Supply, Ac-Dc, 24V, 40A, Power Supply Applications:Ite, No. Of Outputs:1Outputs, Output Power Max:960W, Output Voltage - Output 1:24V, Output Current - Output 1:40A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Mean Well RSP-1000-24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$265.4100 / $278.6200 | Buy Now |
DISTI #
1866-4217-ND
|
DigiKey | AC/DC CONVERTER 24V 960W Min Qty: 1 Lead time: 12 Weeks Container: Box |
148 In Stock |
|
$247.5004 / $273.1000 | Buy Now |
DISTI #
RSP-1000-24
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: RSP-1000-24) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$236.9000 / $267.9000 | Buy Now |
DISTI #
709-RSP1000-24
|
Mouser Electronics | Switching Power Supplies 24V 40A 960W Active PFC Function RoHS: Compliant | 50 |
|
$247.5000 / $264.5700 | Buy Now |
DISTI #
70069605
|
RS | Power Supply, AC-DC,24V@41.7A,5V@0.5A,100-264V In, Enclosed, Pnl Mnt, PFC, RSP Series | MEAN WELL RSP-1000-24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 46 |
|
$259.4500 / $273.1000 | Buy Now |
|
Future Electronics | RSP-1000 Series 960 W Single Output 24 V AC/DC Switching Power Supply RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Container: Box | 0Box |
|
$267.9000 / $281.3000 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 24V@40A - 960W. RoHS: Compliant |
53 In Stock |
|
$236.9000 / $267.9000 | Buy Now |
DISTI #
80569803
|
Verical | AC/DC Power Supply Single-OUT 24V 40A 960W 15-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2311 | Americas - 51 |
|
$295.9958 / $330.3329 | Buy Now |
DISTI #
77780468
|
Verical | AC/DC Power Supply Single-OUT 24V 40A 960W 15-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 7 |
|
$307.7647 / $322.2609 | Buy Now |
DISTI #
1585717
|
Jameco Electronics | AC to DC Power Supply High Output 24 Volt 40 Amp 960 Watt Min Qty: 1 Container: Each | 11 |
|
$243.9000 / $267.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RSP-1000-24
Mean Well
Buy Now
Datasheet
|
Compare Parts:
RSP-1000-24
Mean Well
AC-DC Power Factor Correction Module, 1 Output, 960W, Hybrid, PACKAGE-18
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | PACKAGE-18 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | ALSO OPERATES IN INPUT VOLTAGE RANGE 127 TO 370 VDC | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X18 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -20 °C | |
Output Voltage-Max | 26.4 V | |
Output Voltage-Min | 9.6 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 960 W | |
Trim/Adjustable Output | YES |