Part Details for RSP-1600-24 by Mean Well
Overview of RSP-1600-24 by Mean Well
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSP-1600-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH7502
|
Newark | Power Supply, Ac-Dc, 24V, 67A, No. Of Outputs:1Outputs, Output Power Max:1.608Kw, Output Voltage - Output 1:24V, Output Current - Output 1:67A, Output Voltage - Output 2:-, Output Current - Output 2:-, Output Voltage - Output 3:-, Rohs Compliant: Yes |Mean Well RSP-1600-24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$466.5300 / $507.1000 | Buy Now |
DISTI #
1866-4236-ND
|
DigiKey | AC/DC CONVERTER 24V 1608W Min Qty: 1 Lead time: 12 Weeks Container: Box |
35 In Stock |
|
$430.5630 / $465.5000 | Buy Now |
DISTI #
RSP-1600-24
|
Avnet Americas | AC/DC Power Supply Single-OUT 24V 67A 1608W - Boxed Product (Development Kits) (Alt: RSP-1600-24) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$411.6000 / $465.5000 | Buy Now |
DISTI #
709-RSP-1600-24
|
Mouser Electronics | Switching Power Supplies 1608W 24V 67A RoHS: Compliant | 7 |
|
$456.1400 / $487.6000 | Buy Now |
DISTI #
70908195
|
RS | Power Supply, AC-DC, Single Output, 24V,67A, 1608W, Front End | MEAN WELL RSP-1600-24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 3 |
|
$432.9200 / $465.5000 | Buy Now |
|
Future Electronics | RSP-1600 Series 1600 W 90 to 264 VAC 24 V Output PFC Function AC/DC Power Supply RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$465.5000 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 24V@67A - 1608W |
12 In Stock 12 On Order |
|
$411.6000 / $465.5000 | Buy Now |
DISTI #
77346267
|
Verical | AC/DC Power Supply Single-OUT 24V 67A 1608W RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 68 |
|
$483.4765 / $559.9420 | Buy Now |
DISTI #
65210419
|
Verical | AC/DC Power Supply Single-OUT 24V 67A 1608W RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2239 | Americas - 12 |
|
$501.8976 / $573.9827 | Buy Now |
DISTI #
46076588
|
Verical | AC/DC Power Supply Single-OUT 24V 67A 1608W RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$429.7400 / $465.5000 | Buy Now |
Part Details for RSP-1600-24
RSP-1600-24 CAD Models
RSP-1600-24 Part Data Attributes:
|
RSP-1600-24
Mean Well
Buy Now
Datasheet
|
Compare Parts:
RSP-1600-24
Mean Well
AC-DC Power Factor Correction Module, 1 Output, 1608W, Hybrid, PACKAGE-30
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | Module-30 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | ALSO OPERATE WITH 127-370VDC | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | EN | |
Control Mode | CURRENT-MODE | |
Efficiency (Main Output) | 91.5% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X30 | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 30 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 67 A | |
Output Voltage-Max | 30 V | |
Output Voltage-Min | 23.5 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER VOLTAGE; OVER LOAD; THERMAL | |
Ripple Voltage (Main Out) | 0.0707 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1608 W | |
Trim/Adjustable Output | YES |